Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC MARCOM
Manufacturer Part NoMECF-040P-210X310Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AH4078
Product RangeMECF
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.770 |
| 5+ | $51.460 |
| 10+ | $49.240 |
| 25+ | $45.350 |
| 100+ | $42.000 |
| 500+ | $41.260 |
| 1000+ | $40.210 |
Price for:Each
Minimum: 1
Multiple: 1
$53.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMECF-040P-210X310Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AH4078
Product RangeMECF
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Length210mm
Product Length210mm
Product Width310mm
Width310mm
Product Depth4mm
Depth4mm
Product RangeMECF
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
210mm
Product Width
310mm
Product Depth
4mm
Product Range
MECF
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polyurethane Foam
Product Length
210mm
Width
310mm
Depth
4mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
