Shielding Gaskets & Material:

38 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04M9036

RoHS

Each
1+
$109.540
5+
$103.460
10+
$97.360
25+
$90.030
50+
$88.300
More Pricing...
Min: 1 / Mult: 1
Profile Strip
Monel over Neoprene Sponge
10mm
10m
6mm
6mm
4mm
4mm
4mm
ZEMREX ES
-
80Y5055

RoHS

Date/Lot Code

Each
1+
$13.750
10+
$13.150
25+
$11.440
50+
$10.620
100+
$9.500
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
-
4mm
4mm
51H
110dB
31AJ0874

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.840
25+
$4.430
50+
$4.000
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.9mm
32.9mm
24.4mm
24.4mm
-
4mm
4mm
WE-SHC
-
80Y5057

RoHS

Date/Lot Code

Each
1+
$30.030
10+
$23.060
25+
$21.400
50+
$20.170
100+
$18.940
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
4mm
4mm
-
4mm
4mm
51H
110dB
31AJ0929

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.840
25+
$4.430
50+
$4.410
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.9mm
32.9mm
24.4mm
24.4mm
-
4mm
4mm
WE-SHC
-
31AJ0927

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.710
25+
$4.300
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.9mm
32.9mm
24.4mm
24.4mm
-
4mm
4mm
WE-SHC
-
31AJ0872

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.710
25+
$4.300
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.9mm
32.9mm
24.4mm
24.4mm
-
4mm
4mm
WE-SHC
-
31AJ0919

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$6.140
25+
$5.610
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
64.4mm
64.4mm
36.9mm
36.9mm
-
4mm
4mm
WE-SHC
-
31AJ0846

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.340
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
22.7mm
22.7mm
17.7mm
17.7mm
-
4mm
4mm
WE-SHC
-
79AJ9239

RoHS

Date/Lot Code

Each
1+
$21.900
10+
$20.970
25+
$19.080
50+
$18.120
100+
$16.220
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
1m
21mm
21mm
-
4mm
4mm
WE-LT
80dB
31AJ0855

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$4.440
25+
$4.050
50+
$3.870
100+
$3.670
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
26.6mm
26.6mm
23.6mm
23.6mm
-
4mm
4mm
WE-SHC
-
31AJ0888

RoHS

Date/Lot Code

Each
1+
$6.930
10+
$5.910
25+
$5.400
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
39mm
39mm
38.2mm
38.2mm
-
4mm
4mm
WE-SHC
-
31AJ0863

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$5.130
25+
$4.630
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
29.9mm
29.9mm
25.9mm
25.9mm
-
4mm
4mm
WE-SHC
-
31AJ0912

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$6.690
25+
$5.610
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
55.4mm
55.4mm
41.4mm
41.4mm
-
4mm
4mm
WE-SHC
-
31AJ0902

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.840
25+
$4.410
50+
$4.000
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
47.2mm
47.2mm
17.9mm
17.9mm
-
4mm
4mm
WE-SHC
-
31AJ0928

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.710
25+
$4.300
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.9mm
32.9mm
24.4mm
24.4mm
-
4mm
4mm
WE-SHC
-
31AJ0925

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$4.440
25+
$4.050
50+
$3.870
100+
$3.670
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
26.6mm
26.6mm
23.6mm
23.6mm
-
4mm
4mm
WE-SHC
-
31AJ0926

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.280
25+
$3.910
50+
$3.550
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
26.9mm
26.9mm
17.4mm
17.4mm
-
4mm
4mm
WE-SHC
-
31AJ0861

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$4.450
25+
$4.050
50+
$3.660
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
29.4mm
29.4mm
20mm
20mm
-
4mm
4mm
WE-SHC
-
64AH4078

RoHS

Each
1+
$53.380
5+
$50.820
10+
$48.350
25+
$44.040
50+
$40.330
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
210mm
210mm
310mm
310mm
-
4mm
4mm
MECF
-
58AK4513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$2.010
25+
$1.910
50+
$1.860
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
6mm
6mm
2mm
2mm
-
4mm
4mm
WE-SCFA Series
-
58AK4512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.690
25+
$1.640
50+
$1.590
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
5mm
5mm
3mm
3mm
-
4mm
4mm
WE-SCFA Series
-
88AH7626

RoHS

Date/Lot Code

Each
1+
$87.220
5+
$77.350
10+
$66.070
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
4mm
4mm
-
4mm
4mm
WE-EGS
-
88AH7643

RoHS

Date/Lot Code

Each
1+
$90.870
5+
$80.550
10+
$68.840
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
4mm
4mm
-
4mm
4mm
WE-EGS
-
31AJ0788

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.710
25+
$4.300
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
40mm
40mm
18.3mm
18.3mm
-
4mm
4mm
WE-SHC
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK