Shielding Gaskets & Material:

1,454 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Contact Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58AK4489

RoHS

Date/Lot Code

Each
1+
$43.520
10+
$39.690
25+
$37.750
50+
$35.840
100+
$32.560
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
406.4mm
406.4mm
9.4mm
9.4mm
3.3mm
3.3mm
-
WE-CSGS Series
-
58AK4505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.240
10+
$2.920
25+
$2.850
50+
$2.790
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
3mm
3mm
2mm
2mm
3.5mm
3.5mm
-
WE-SCFA Series
-
69AK3503

RoHS

Date/Lot Code

Each
1+
$5.560
10+
$5.560
25+
$5.560
50+
$5.560
100+
$5.560
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
120mm
-
120mm
-
-
-
0.05mm
FW5 Series
-
69AK3506

RoHS

Date/Lot Code

Each
1+
$17.080
5+
$17.080
10+
$17.080
25+
$17.080
50+
$17.080
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
-
240mm
-
-
-
0.05mm
FW5 Series
-
97AK6058

RoHS

Date/Lot Code

Each
1+
$14.010
10+
$9.650
25+
$8.730
50+
$7.800
100+
$7.200
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
120mm
120mm
120mm
120mm
0.05mm
0.05mm
-
FG2 Series
-
58AK4475

RoHS

Date/Lot Code

Each
1+
$120.720
5+
$115.030
Min: 1 / Mult: 1
Profile Strip
-
Silicone Elastomer
1mm
1m
3.2mm
3.2mm
5.72mm
5.72mm
-
WE-EGS Series
-
58AK4482

RoHS

Date/Lot Code

Each
1+
$45.520
10+
$41.520
25+
$39.500
50+
$37.480
100+
$34.060
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
408.5mm
408.5mm
8.13mm
8.13mm
2.79mm
2.79mm
-
WE-CSGS Series
-
58AK4480

RoHS

Date/Lot Code

Each
1+
$62.610
5+
$59.860
10+
$57.120
25+
$46.900
50+
$45.300
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
407.04mm
407.04mm
11.4mm
11.4mm
3mm
3mm
-
WE-CSGS Series
-
69AK3495

RoHS

Date/Lot Code

Each
1+
$9.960
10+
$8.430
25+
$8.430
50+
$8.430
100+
$7.310
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
120mm
-
120mm
-
-
-
0.1mm
FW5 Series
-
69AK3510

RoHS

Date/Lot Code

Each
1+
$2.470
10+
$2.470
25+
$2.470
50+
$2.470
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
80mm
-
80mm
-
-
-
0.05mm
FW5 Series
-
58AK4434

RoHS

Date/Lot Code

Each
1+
$36.680
5+
$35.320
10+
$33.960
25+
$32.590
50+
$31.210
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Polyurethane Foam
1mm
-
18mm
-
-
4mm
-
WE-LT Series
80dB
58AK4458

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.980
25+
$2.850
50+
$2.720
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
Conductive Shielding
-
Polyurethane Foam
44.75mm
-
15mm
-
-
2mm
-
WE-LTS Series
86dB
58AK4492

RoHS

Date/Lot Code

Each
1+
$322.870
Min: 1 / Mult: 1
Absorber
-
Polyolefine Foam with Copper Nickel Plating
1mm
-
1mm
-
-
0.5mm
-
WE-LS Series
87dB
58AK4502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
2.7mm
2.7mm
1.5mm
1.5mm
2mm
2mm
-
WE-SCFA Series
-
58AK4516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.210
10+
$3.810
25+
$3.570
50+
$3.380
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
7mm
7mm
2.5mm
2.5mm
13mm
13mm
-
WE-SCFA Series
-
62AK0193

RoHS

Date/Lot Code

Each
1+
$366.280
5+
$361.130
10+
$355.990
25+
$350.840
Min: 1 / Mult: 1
Absorber
-
Silicone
304.8mm
-
304.8mm
-
-
0.76mm
-
Eccosorb RF-LB Series
50dB
58AK4438

RoHS

Date/Lot Code

Each
1+
$22.000
10+
$20.370
25+
$19.820
50+
$19.270
100+
$18.720
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Polyurethane Foam
1mm
-
6mm
-
-
6mm
-
WE-LT Series
86dB
12AM3022

RoHS

Date/Lot Code

Each
1+
$50.560
5+
$48.830
10+
$47.210
25+
$45.180
50+
$43.660
More Pricing...
Min: 1 / Mult: 1
-
-
-
297mm
-
-
-
-
-
-
-
-
12AM3023

RoHS

Date/Lot Code

Each
1+
$347.920
Min: 1 / Mult: 1
-
-
-
15000mm
-
-
-
-
-
-
-
-
58AK4509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.680
25+
$2.590
50+
$2.510
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
4.5mm
4.5mm
2mm
2mm
7mm
7mm
-
WE-SCFA Series
-
69AK4389

RoHS

Date/Lot Code

Each
1+
$61.560
5+
$56.910
10+
$52.250
25+
$50.890
50+
$49.520
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Magnetic Sheet
300mm
300mm
200mm
200mm
0.2mm
0.2mm
-
IFL Series
-
30AK4613

RoHS

Date/Lot Code

Each
1+
$26.120
10+
$20.160
25+
$19.390
50+
$18.630
100+
$16.500
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Magnetic Sheet
300mm
300mm
200mm
200mm
0.1mm
0.1mm
-
IFL Series
-
58AK4463

RoHS

Date/Lot Code

Each
1+
$11.490
10+
$10.110
25+
$9.460
50+
$9.080
100+
$8.830
Min: 1 / Mult: 1
EMI Shielding
-
Polyurethane Foam
1mm
-
5.6mm
-
-
3mm
-
WE-LT Series
80dB
58AK4491

RoHS

Date/Lot Code

Each
1+
$327.260
5+
$322.480
10+
$317.840
25+
$313.020
Min: 1 / Mult: 1
Absorber
-
Polyolefine Foam with Copper Nickel Plating
1mm
-
1mm
-
-
0.3mm
-
WE-LS Series
82dB
69AK3518

RoHS

Each
1+
$2.670
10+
$2.670
25+
$2.670
50+
$2.670
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
80mm
-
80mm
-
-
-
0.075mm
FW5 Series
-
326-350 of 1454 items
of 59 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK