Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631702513
Newark Part No.58AK4516
Product RangeWE-SCFA Series
Technical Datasheet
267 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.650 |
10+ | $4.250 |
25+ | $4.010 |
50+ | $3.820 |
100+ | $3.600 |
250+ | $3.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631702513
Newark Part No.58AK4516
Product RangeWE-SCFA Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Length7mm
Product Length7mm
Product Width2.5mm
Width2.5mm
Product Depth13mm
Depth13mm
Product RangeWE-SCFA Series
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
7mm
Product Width
2.5mm
Product Depth
13mm
Product Range
WE-SCFA Series
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Beryllium Copper
Product Length
7mm
Width
2.5mm
Depth
13mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate