Shielding Gaskets & Material:

1,454 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Contact Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AJ0782

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$5.380
25+
$5.160
50+
$4.910
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
36.6mm
36.6mm
34.1mm
34.1mm
3.3mm
3.3mm
-
WE-SHC
-
31AJ0804

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$6.140
25+
$5.610
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
48.3mm
48.3mm
44.3mm
44.3mm
4.4mm
4.4mm
-
WE-SHC
-
31AJ0824

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.780
25+
$3.610
50+
$3.440
100+
$3.320
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
11.6mm
11.6mm
11.6mm
11.6mm
2.8mm
2.8mm
-
WE-SHC
-
31AJ0859

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.340
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
27.4mm
27.4mm
16.2mm
16.2mm
2.5mm
2.5mm
-
WE-SHC
-
31AJ0863

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$5.130
25+
$4.630
50+
$3.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
29.9mm
29.9mm
25.9mm
25.9mm
4mm
4mm
-
WE-SHC
-
31AJ0881

RoHS

Date/Lot Code

Each
1+
$5.760
10+
$4.480
25+
$4.050
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
35.7mm
35.7mm
22.7mm
22.7mm
3.5mm
3.5mm
-
WE-SHC
-
31AJ0734

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.780
25+
$3.440
50+
$3.120
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
19.3mm
19.3mm
10.5mm
10.5mm
3mm
3mm
-
WE-SHC
-
31AJ0783

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$5.380
25+
$4.930
50+
$4.910
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
37.5mm
37.5mm
29.3mm
29.3mm
6.5mm
6.5mm
-
WE-SHC
-
31AJ0826

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.740
50+
$3.570
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
13.2mm
13.2mm
12.7mm
12.7mm
3.5mm
3.5mm
-
WE-SHC
-
31AJ0743

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.700
100+
$3.680
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
22mm
22mm
17.7mm
17.7mm
3mm
3mm
-
WE-SHC
-
31AJ0842

RoHS

Date/Lot Code

Each
1+
$4.900
10+
$4.150
25+
$3.800
50+
$3.420
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
22.6mm
22.6mm
19.9mm
19.9mm
3mm
3mm
-
WE-SHC
-
31AJ0871

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.880
25+
$3.550
50+
$3.240
100+
$3.220
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
32.5mm
32.5mm
17mm
17mm
2.2mm
2.2mm
-
WE-SHC
-
31AJ0725

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$4.450
25+
$4.270
50+
$4.070
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
12.8mm
12.8mm
12.3mm
12.3mm
7.5mm
7.5mm
-
WE-SHC
-
24AJ1583

RoHS

Date/Lot Code

Each
1+
$111.050
5+
$108.990
10+
$106.940
25+
$104.880
50+
$102.820
More Pricing...
Min: 1 / Mult: 1
Absorber
-
-
300mm
300mm
300mm
300mm
0.4mm
0.4mm
-
NoiseSorb NS1000
-
31AJ0742

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$4.240
25+
$3.940
50+
$3.420
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
22mm
22mm
11.3mm
11.3mm
2.8mm
2.8mm
-
WE-SHC
-
31AJ0922

RoHS

Date/Lot Code

Each
1+
$4.900
10+
$4.150
25+
$3.800
50+
$3.420
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
22.6mm
22.6mm
19.9mm
19.9mm
3mm
3mm
-
WE-SHC
-
31AJ0892

RoHS

Date/Lot Code

Each
1+
$5.760
10+
$4.480
25+
$4.050
50+
$4.040
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
41.3mm
41.3mm
21.9mm
21.9mm
2.4mm
2.4mm
-
WE-SHC
-
31AJ0726

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.740
50+
$3.580
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
13mm
13mm
13mm
13mm
5mm
5mm
-
WE-SHC
-
31AJ0729

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$4.050
25+
$3.870
50+
$3.690
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
15.6mm
15.6mm
10.6mm
10.6mm
3mm
3mm
-
WE-SHC
-
31AJ0751

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.570
50+
$3.220
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
25.6mm
25.6mm
15.5mm
15.5mm
2.3mm
2.3mm
-
WE-SHC
-
31AJ0777

RoHS

Date/Lot Code

Each
1+
$5.360
10+
$4.570
25+
$4.170
50+
$3.770
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
34.5mm
34.5mm
23.3mm
23.3mm
3.5mm
3.5mm
-
WE-SHC
-
31AJ0902

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.840
25+
$4.410
50+
$4.000
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
47.2mm
47.2mm
17.9mm
17.9mm
4mm
4mm
-
WE-SHC
-
31AJ0912

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$6.690
25+
$5.610
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
55.4mm
55.4mm
41.4mm
41.4mm
4mm
4mm
-
WE-SHC
-
31AJ0830

RoHS

Date/Lot Code

Each
1+
$4.560
10+
$3.900
25+
$3.730
50+
$3.550
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
16mm
16mm
11mm
11mm
2.6mm
2.6mm
-
WE-SHC
-
45AJ8676

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.306
5000+
$0.278
10000+
$0.255
25000+
$0.238
50000+
$0.223
Min: 2500 / Mult: 2500
EMI Shielding
-
Phosphor Bronze
4.6mm
4.6mm
2.3mm
2.3mm
2.5mm
2.5mm
-
-
-
201-225 of 1454 items
of 59 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK