Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671110
Newark Part No.31AJ0824
Product RangeWE-SHC
Technical Datasheet
62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.430 |
10+ | $3.780 |
25+ | $3.610 |
50+ | $3.440 |
100+ | $3.320 |
500+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671110
Newark Part No.31AJ0824
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length11.6mm
Length11.6mm
Product Width11.6mm
Width11.6mm
Depth2.8mm
Product Depth2.8mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
11.6mm
Product Width
11.6mm
Depth
2.8mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Steel
Length
11.6mm
Width
11.6mm
Product Depth
2.8mm
Product Range
WE-SHC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability