| Quantity | Price |
|---|---|
| 10+ | $22.36 |
| 25+ | $21.71 |
| 50+ | $20.08 |
| 100+ | $18.94 |
| 250+ | $17.30 |
| 500+ | $16.68 |
Product Information
Product Overview
5-CN3190-1S is a nickel on copper-plated polyester fabric tape. It consists of anti-corrosion polyester rip-stop fabric and unique electrically conductive pressure-sensitive acrylic adhesive. The unique metal-plated fabric backing offers the additional benefits of excellent flexibility and conformability, very light weight, and exceptional strength. The fabric backing also minimizes the possibility of finger lacerations. It is used in applications typically served by metal foil shielding tapes such as grounding and EMI shielding equipment, components, shielded rooms, etc.
- Supplied on a removable liner for easy handling and die cutting
- 0.05ohms electrical resistance through adhesive
- Grey color (ASTM D1000)
- 4.3mils (0.11mm) total thickness (backing plus adhesive)
- Size: 1" x 1" - 5/roll
- For prototyping, design and troubleshooting in electrical design
Notes
The tape has a 5-year shelf life from date of manufacture when stored in a clean, dry place at a temperature of 70°F (21°C) and 40-50% relative humidity.
Technical Specifications
EMI Shielding
1mm
1"
-
3M CN3190
No SVHC (15-Jan-2019)
Nickel on Copper Plated Polyester
1"
1mm
-
70dB
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate