Shielding Gaskets & Material:

10 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02M1792

RoHS

Each
1+
$4.510
10+
$3.100
25+
$2.990
50+
$2.900
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Copper Alloy
44.5mm
44.5mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
02M1791

RoHS

Each
1+
$2.710
10+
$2.510
25+
$2.510
50+
$2.510
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Copper Alloy
35.6mm
35.6mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
88AH7637

RoHS

Date/Lot Code

Each
1+
$61.790
5+
$54.780
10+
$48.670
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
2.5mm
2.5mm
-
2.5mm
2.5mm
WE-EGS
-
58AK4516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.210
10+
$3.810
25+
$3.570
50+
$3.380
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
7mm
7mm
2.5mm
2.5mm
-
13mm
13mm
WE-SCFA Series
-
58AK4517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$2.010
25+
$1.920
50+
$1.850
100+
$1.760
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
7mm
7mm
2.5mm
2.5mm
-
6.2mm
6.2mm
WE-SCFA Series
-
58AK4510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.940
25+
$1.850
50+
$1.820
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
4.5mm
4.5mm
2.5mm
2.5mm
-
3.5mm
3.5mm
WE-SCFA Series
-
02M1799

RoHS

Each
5+
$272.790
10+
$244.990
25+
$236.300
50+
$232.830
100+
$227.620
Min: 5 / Mult: 1
EMI Shielding
Copper Alloy
57.9mm
57.9mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
02M1805

RoHS

Each
5+
$272.790
10+
$244.990
25+
$236.300
50+
$232.830
100+
$227.620
Min: 5 / Mult: 1
EMI Shielding
Copper Alloy
74.4mm
74.4mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
02M1804

RoHS

LEADER TECH-FERRISHIELD
Each
5+
$272.790
10+
$244.990
25+
$236.300
50+
$232.830
100+
$227.620
Min: 5 / Mult: 1
EMI Shielding
Copper Alloy
72.1mm
72.1mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
58AK4506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
3.5mm
3.5mm
2.5mm
2.5mm
-
4mm
4mm
WE-SCFA Series
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK