Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No14-37FS-BD-16
Newark Part No.97M9629
Product RangeFS Series
Technical Datasheet
67 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.590 |
10+ | $19.410 |
25+ | $15.200 |
50+ | $14.330 |
100+ | $13.950 |
250+ | $13.560 |
500+ | $13.310 |
Price for:Each
Minimum: 1
Multiple: 1
$20.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No14-37FS-BD-16
Newark Part No.97M9629
Product RangeFS Series
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product Length406mm
Length406mm
Width9.14mm
Product Width9.14mm
Product Depth-
Depth-
Product RangeFS Series
Attenuation100dB
Product Overview
The FS series Folded Gasket is an industry standard general-purpose gasket that allow a large range of deflection and compression forces. This gasket is available with or without tape for alternate attachment methods. Also available in a snag-free version where, under compression, the leading edge of the gasket slides into an extended and folded base which prevents possible damage to the gasket. It is suitable for all-purpose contact strips used in metal cabinets and electronic enclosures.
- -67 to 250°F Operating temperature range
Applications
Industrial
Technical Specifications
Shielding Type
Profile Strip
Product Length
406mm
Width
9.14mm
Product Depth
-
Product Range
FS Series
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Beryllium Copper
Length
406mm
Product Width
9.14mm
Depth
-
Attenuation
100dB
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate