6.8µH Charging Coils:

2 Products Found
Our charging coil arrays include both two and three coil devices, with inductances from 6.4µH to 12.5µH.The batteries used in wireless devices like mobile phones, PDAs, headsets and laptops need frequent recharging from an electricity mains source. Replacing the traditional charging cable with a contactless charging arrangement would greatly increase these devices’ convenience and mobility – and this can be done through inductive coupling. A wireless power array using inductive coupling can be built using PCB mounting coreless coils. These are flat, lightweight, and easy to manufacture. Although these coreless PCB coils in general have a low coupling factor between the primary and secondary coil, high efficiency can be attained by using a high-frequency resonant circuit. Operating the circuit at high frequency makes the impedance of the coils large. Therefore, power will be transmitted using low currents and high voltage. Because of these low currents, heat generation by the fine conductors of the PCB mounted wireless charging coil array stays within acceptable bounds. Our products include Vishay’s wireless charging transmitter coils/shields which feature high permeability shielding and high saturation powdered iron that is not affected by permanent locating magnets.Also available are products from Wurth Electronik’s WE-WPCC wireless power array range, which uses Litz wire and achieves the highest Q value on the market. The wireless power arrays cancel charging flux to avoid coupling into sensitive components or batteries.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Self Resonant Frequency
Quality Factor
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AC4623

RoHS

Date/Lot Code

Each
1+
$22.310
10+
$20.930
25+
$20.140
50+
$19.340
100+
$17.910
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
6.8µH
± 10%
0.125ohm
1 Coil
1 Layer
20MHz
42@125kHz
2.8mm
Board Mount
-20°C
105°C
42AC1216

RoHS

Date/Lot Code

Each
1+
$5.610
10+
$4.940
25+
$4.740
50+
$4.550
100+
$4.350
More Pricing...
Min: 1 / Mult: 1
WT Series
6.8µH
± 5%
0.18ohm
1 Coil
2 Layers
-
-
2.42mm
Board Mount
-30°C
70°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK