1mH Coupled Inductors:

11 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23T1231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
10+
$1.140
25+
$1.080
50+
$1.030
100+
$0.966
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SRF0703 Series
1mH
260mA
250mA
6.11ohm
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
22AM3511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.740
25+
$2.550
50+
$2.280
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
1mH
260mA
250mA
6.11ohm
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
87T8990

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
HM78D Series
1mH
600mA
1.1A
1.415ohm
0.6
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
85W3264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
HM78D Series
1mH
600mA
1.1A
1.415ohm
0.6
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
14T0924

RoHS

Each (Supplied on Cut Tape)
50+
$1.690
Min: 800 / Mult: 400
Min: 800 / Mult: 400
SRF1260 Series
1mH
570mA
700mA
1.854ohm
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0971

RoHS

Each (Supplied on Cut Tape)
50+
$2.220
Min: 800 / Mult: 400
Min: 800 / Mult: 400
SRF1280 Series
1mH
610mA
1.14A
1.992ohm
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0972

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.720
1000+
$1.620
2000+
$1.520
4000+
$1.370
6000+
$1.320
More Pricing...
Min: 800 / Mult: 400
SRF1280 Series
1mH
610mA
1.14A
1.992ohm
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0879

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.743
2000+
$0.674
4000+
$0.606
6000+
$0.584
10000+
$0.571
Min: 1500 / Mult: 1500
SRF0703 Series
1mH
260mA
250mA
6.11ohm
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0925

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.340
1000+
$1.280
2000+
$1.170
4000+
$1.050
6000+
$1.010
More Pricing...
Min: 800 / Mult: 400
SRF1260 Series
1mH
570mA
700mA
1.854ohm
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
44AM9581
Each (Supplied on Cut Tape)
Cut Tape
250+
$1.060
Min: 400 / Mult: 400
IFCL-5050HZ Series
1mH
600mA
700mA
1.66ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
44AM9558
Each (Supplied on Cut Tape)
Cut Tape
500+
$0.656
Min: 1000 / Mult: 1000
IFCL-3030DE Series
1mH
240mA
300mA
5.184ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK