0
0 Items$0.00

Coupled Inductors :

981 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
48W3894

RoHS

Each
1+$5.910
10+$5.330
25+$4.980
50+$4.650
100+$4.200
More Pricing...
WE-EHPI Series
13µH
-
1.7A
1A
0.1ohm
-
-
1:50
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
23T1235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$1.080
100+$0.931
250+$0.911
500+$0.855
More Pricing...
SRF0703 Series
22µH
-
1.62A
1.67A
0.15ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.890
25+$1.580
100+$1.330
250+$1.210
500+$1.150
More Pricing...
SRF1260 Series
100µH
-
1.78A
2.2A
0.171ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
29AH4036

RoHS

EATON COILTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.870
25+$2.370
100+$1.920
250+$1.900
500+$1.870
More Pricing...
DRQ Series
33.92µH
-
3.23A
6.22A
0.06ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.620
100+$1.370
250+$1.220
500+$1.170
More Pricing...
SRF1260 Series
22µH
-
3.7A
4.71A
0.0451ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.340
25+$1.130
100+$0.953
250+$0.888
500+$0.869
More Pricing...
SRF0703 Series
47µH
-
1.08A
1.14A
0.338ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
87X9414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.510
25+$1.880
100+$1.780
250+$1.610
500+$1.540
More Pricing...
SRF1260A Series
6.8µH
-
6.64A
8.68A
0.0186ohm
-
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
68W6692

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+$2.380
25+$2.000
100+$1.860
250+$1.740
500+$1.550
More Pricing...
HM78D Series
10µH
-
6.2A
10.5A
0.029ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
52K7828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.460
25+$7.950
100+$7.480
250+$6.860
500+$6.210
More Pricing...
SDQ Series
9.8µH
-
1.53A
1.29A
0.1068ohm
-
-
0.6
5.2mm
5.2mm
2.5mm
Surface Mount
-40°C
125°C
-
52K7470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.640
25+$11.120
50+$10.420
100+$9.900
250+$8.890
More Pricing...
OCTA-PAC CTX 3 Series
32.86µH
-
960mA
-
0.083ohm
-
-
0.6
11.43mm
11.43mm
4.83mm
Surface Mount
-40°C
125°C
-
29K6157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.640
25+$11.120
50+$10.420
100+$9.900
250+$8.890
More Pricing...
OCTA-PAC CTX 4 Series
4.9µH
-
4.4A
-
0.014ohm
-
-
0.6
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
52K7479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.620
25+$6.490
50+$6.350
100+$6.220
250+$6.090
More Pricing...
OCTA-PAC CTX 1 Series
50.63µH
-
640mA
-
0.365ohm
-
-
0.6
8.89mm
8.89mm
4.19mm
Surface Mount
-40°C
125°C
-
29K6542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
600+$9.730
OCTA-PAC CTX 4 Series
19.6µH
-
2.1A
-
0.055ohm
-
-
0.6
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
33AK4323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.410
100+$1.270
250+$1.090
500+$1.040
More Pricing...
SRF0703A Series
22µH
-
1.62A
1.67A
0.15ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
33AK4323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$1.820
25+$1.410
100+$1.270
250+$1.090
500+$1.040
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
29AH4036RL

RoHS

EATON COILTRONICS
Each (Supplied on Cut Tape)
Re-Reel
100+$1.920
250+$1.900
500+$1.870
1000+$1.790
5000+$1.390
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
87X9414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$1.780
250+$1.610
500+$1.540
1000+$1.470
5000+$1.440
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
14T0922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$1.890
25+$1.580
100+$1.330
250+$1.210
500+$1.150
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
14T0933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$1.930
25+$1.620
100+$1.370
250+$1.220
500+$1.170
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
23T1235RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.931
250+$0.911
500+$0.855
1000+$0.798
5000+$0.759
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
14T0898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$1.340
25+$1.130
100+$0.953
250+$0.888
500+$0.869
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
52K7479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$6.620
25+$6.490
50+$6.350
100+$6.220
250+$6.090
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
52K7470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$11.640
25+$11.120
50+$10.420
100+$9.900
250+$8.890
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
52K7828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$8.460
25+$7.950
100+$7.480
250+$6.860
500+$6.210
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
29K6157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$11.640
25+$11.120
50+$10.420
100+$9.900
250+$8.890
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 981 items
of 40 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK