33µH Coupled Inductors:

24 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.470
10+
$2.110
25+
$1.890
Total:$2.47
Min: 1 / Mult: 1
Total:$189.00
Min: 100 / Mult: 1
SRF1260A Series
33µH
3.28A
3.84A
0.0618ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
31Y4606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.250
10+
$2.820
Total:$3.25
Min: 1 / Mult: 1
Total:$282.00
Min: 100 / Mult: 1
SRF1280A Series
33µH
3.23A
6.22A
0.0664ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
23T1284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.950
10+
$2.510
25+
$2.390
50+
$2.260
Total:$2.95
Min: 1 / Mult: 1
Total:$226.00
Min: 100 / Mult: 1
SRF1280 Series
33µH
3.23A
6.22A
0.0664ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
55W2274

RoHS

Date/Lot Code

Each
1+
$3.120
10+
$2.680
25+
$2.470
50+
$2.370
100+
$2.310
More Pricing...
Total:$3.12
Min: 1 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
23T1261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.250
10+
$1.760
25+
$1.760
Total:$2.25
Min: 1 / Mult: 1
Total:$176.00
Min: 100 / Mult: 1
SRF1260 Series
33µH
3.28A
3.84A
0.0618ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
63AK2519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.060
10+
$4.840
25+
$4.700
50+
$4.550
100+
$4.270
More Pricing...
Total:$5.06
Min: 1 / Mult: 1
WE-DD Series
33µH
2.25A
3.9A
0.105ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
45AM3806

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.230
25+
$1.110
50+
$0.991
100+
$0.863
More Pricing...
Total:$1.68
Min: 1 / Mult: 1
IFCL-3030DE Series
33µH
1.3A
1.6A
0.2052ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
45AM3829

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$1.710
25+
$1.590
50+
$1.460
100+
$1.320
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
IFCL-5050HZ Series
33µH
3.2A
4.2A
0.06ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
58AK2104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$4.730
25+
$4.600
50+
$4.450
100+
$4.210
Total:$5.01
Min: 1 / Mult: 1
WE-DD Series
33µH
700mA
1.5A
0.5ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
22AM3515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$3.040
Total:$3.20
Min: 1 / Mult: 1
SRF0703HA Series
33µH
1.31A
1.35A
0.24ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
58AK2116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.170
10+
$4.970
25+
$4.630
50+
$4.230
100+
$3.840
More Pricing...
Total:$5.17
Min: 1 / Mult: 1
WE-DPC Series
33µH
1A
900mA
0.24ohm
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
33AC1337

RoHS

Date/Lot Code

Each
1+
$4.500
10+
$4.380
25+
$4.280
50+
$4.170
100+
$3.940
More Pricing...
Total:$22.50
Min: 5 / Mult: 5
WE-DPC Series
33µH
700mA
900mA
1.025ohm
630nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
14T0986

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.720
1000+
$1.620
2000+
$1.520
4000+
$1.370
6000+
$1.320
More Pricing...
Total:$1,376.00
Min: 800 / Mult: 400
SRF1280 Series
33µH
3.23A
6.22A
0.0664ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
63K3594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.510
Total:$604.00
Min: 400 / Mult: 400
PM3600 Series
33µH
980mA
-
0.14ohm
-
0.6
11.48mm
8.99mm
5.72mm
Surface Mount
-55°C
125°C
-
14T0893

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.743
2000+
$0.674
4000+
$0.606
6000+
$0.584
10000+
$0.571
Total:$1,114.50
Min: 1500 / Mult: 1500
SRF0703 Series
33µH
1.31A
1.35A
0.24ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0940

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.340
1000+
$1.280
2000+
$1.170
4000+
$1.050
6000+
$1.010
More Pricing...
Total:$1,072.00
Min: 800 / Mult: 400
SRF1260 Series
33µH
3.28A
3.84A
0.0618ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.981
Total:$1,471.50
Min: 1500 / Mult: 1500
SRF0703 Series
33µH
1.31A
1.35A
0.24ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
87T9000

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
HM78D Series
33µH
4.2A
5.6A
0.075ohm
-
-
12.5mm
12.5mm
8.5mm
-
-
-
-
83R8714

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.680
1000+
$1.580
2000+
$1.490
4000+
$1.340
6000+
$1.290
More Pricing...
Total:$672.00
Min: 400 / Mult: 400
PM3600 Series
33µH
1.6A
-
0.078ohm
-
0.6
13.97mm
11.48mm
6.73mm
Surface Mount
-55°C
125°C
-
63K3608

RoHS

Each (Supplied on Cut Tape)
50+
$1.760
Total:$704.00
Min: 400 / Mult: 400
Total:$704.00
Min: 400 / Mult: 400
PM3600 Series
33µH
1.6A
-
0.078ohm
-
0.6
13.97mm
11.48mm
6.73mm
Surface Mount
-55°C
125°C
-
85W3269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
HM78D Series
33µH
4.2A
5.6A
0.075ohm
-
-
12.5mm
12.5mm
8.5mm
-
-
-
-
50AC8113

RoHS

Date/Lot Code

Each
1+
$3.750
10+
$3.350
25+
$3.210
50+
$3.050
100+
$2.820
More Pricing...
Total:$18.75
Min: 5 / Mult: 5
WE-MTCI Series
33µH
450mA
750mA
1.9ohm
1µH
1:3
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
50AC8107

RoHS

Date/Lot Code

Each
1+
$2.590
Total:$12.95
Min: 5 / Mult: 5
WE-MTCI Series
33µH
450mA
750mA
1.9ohm
700nH
1:1.5
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
28AH8239

RoHS

Date/Lot Code

Each
1+
$5.070
Total:$5.07
Min: 1 / Mult: 1
WE-MCRI Series
33µH
2.05A
5A
0.23ohm
340nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK