47µH Coupled Inductors:

20 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.470
10+
$4.270
25+
$4.140
50+
$4.000
100+
$3.720
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
47µH
1.8A
2.75A
0.15ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
32T8642

RoHS

Date/Lot Code

Each
1+
$4.200
10+
$4.030
25+
$3.910
50+
$3.780
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
47µH
900mA
1A
0.75ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
23T1264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.060
10+
$1.880
25+
$1.780
50+
$1.690
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SRF1260 Series
47µH
2.71A
3.24A
0.086ohm
-
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
33AC1338

RoHS

Date/Lot Code

Each
1+
$4.040
10+
$3.940
25+
$3.840
50+
$3.740
100+
$3.540
More Pricing...
Min: 5 / Mult: 5
WE-DPC Series
47µH
600mA
700mA
1.2ohm
-
850nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
92AH7108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.960
10+
$4.740
25+
$4.600
50+
$4.450
100+
$4.170
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
47µH
1.45A
3.1A
0.15ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
94AK5708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.940
25+
$3.820
50+
$3.700
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
-
47µH
1.1A
2.4A
0.18ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
45AM3809

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.170
25+
$1.050
50+
$0.936
100+
$0.815
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
47µH
1.1A
1.3A
0.294ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
14T0991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.890
10+
$2.450
25+
$2.340
50+
$2.210
Min: 1 / Mult: 1
Min: 10 / Mult: 1
SRF1280 Series
47µH
2.95A
5.28A
0.0898ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.463
10+
$0.463
25+
$0.463
50+
$0.463
100+
$0.463
Min: 1 / Mult: 1
Min: 10 / Mult: 1
SRF0703 Series
47µH
1.08A
1.14A
0.338ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
46T8839

RoHS

Date/Lot Code

Each
1+
$5.710
10+
$5.470
25+
$5.300
50+
$5.130
100+
$4.800
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
47µH
1.9A
3.6A
0.13ohm
-
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
14T0946

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.340
1000+
$1.280
2000+
$1.170
4000+
$1.050
6000+
$1.010
More Pricing...
Min: 800 / Mult: 400
SRF1260 Series
47µH
2.71A
3.24A
0.086ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
87T9028

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
HM78D Series
47µH
1.15A
1.41A
-
-
-
-
7.7mm
7.7mm
4.8mm
-
-
-
-
14T0899

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.743
2000+
$0.674
4000+
$0.606
6000+
$0.584
10000+
$0.571
Min: 1500 / Mult: 1500
SRF0703 Series
47µH
1.08A
1.14A
0.338ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0992

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.720
1000+
$1.620
2000+
$1.520
4000+
$1.370
6000+
$1.320
More Pricing...
Min: 800 / Mult: 400
SRF1280 Series
47µH
2.95A
5.28A
0.0898ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
31Y4609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.200
10+
$2.680
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SRF1280A Series
47µH
2.95A
5.28A
0.0898ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
06X7451

RoHS

Each (Supplied on Cut Tape)
250+
$2.140
Min: 1600 / Mult: 400
Min: 1600 / Mult: 400
SRF1260A Series
47µH
2.71A
3.24A
0.086ohm
12.5mm x 12.5mm x 6mm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
85W3285

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
HM78D Series
47µH
1.15A
1.41A
-
-
-
-
7.7mm
7.7mm
4.8mm
-
-
-
-
50AC8125

RoHS

Date/Lot Code

Each
1+
$6.340
10+
$6.010
25+
$5.770
50+
$5.540
100+
$5.280
More Pricing...
Min: 1 / Mult: 1
WE-MCRI Series
47µH
2.3A
6A
0.24ohm
-
370nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
-
58AK2117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.910
10+
$4.710
25+
$4.380
50+
$4.010
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
47µH
900mA
700mA
0.35ohm
-
1µH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
44AM9591
Each (Supplied on Cut Tape)
Cut Tape
250+
$1.060
Min: 400 / Mult: 400
IFCL-5050HZ Series
47µH
3A
3.5A
0.0719ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK