Fixed Value Inductors:

11 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24B7502

RoHS

Each
1+
$30.800
5+
$27.770
10+
$24.730
25+
$23.460
50+
$22.130
More Pricing...
Min: 1 / Mult: 1
1540 Series
4mH
1.75A
1.16ohm
± 15%
-
Radial Leaded
24B7499

RoHS

Each
1+
$29.180
5+
$26.490
10+
$23.800
25+
$22.210
50+
$20.940
More Pricing...
Min: 1 / Mult: 1
1540 Series
250µH
8A
0.041ohm
± 15%
-
Radial Leaded
24B7471

RoHS

Each
1+
$45.280
5+
$41.270
10+
$37.250
25+
$34.480
50+
$32.520
More Pricing...
Min: 1 / Mult: 1
1539 Series
2.5mH
2.8A
0.464ohm
± 10%
-
Radial Leaded
24B7482

RoHS

Each
1+
$20.250
5+
$20.040
10+
$19.820
25+
$19.320
50+
$19.040
More Pricing...
Min: 1 / Mult: 1
1540 Series
275µH
2A
0.24ohm
± 15%
-
Radial Leaded
24B7473

RoHS

Each
1+
$45.710
5+
$41.650
10+
$37.570
25+
$35.290
50+
$33.320
More Pricing...
Min: 1 / Mult: 1
1539 Series
10mH
1.5A
1.55ohm
± 10%
-
Radial Leaded
24B7501

RoHS

Each
1+
$41.290
5+
$37.640
10+
$33.980
25+
$31.440
50+
$29.650
More Pricing...
Min: 1 / Mult: 1
1540 Series
1.8mH
2.5A
0.55ohm
± 15%
-
Radial Leaded
24B7419

RoHS

Each
1+
$12.870
5+
$11.720
10+
$10.580
25+
$9.790
50+
$9.230
More Pricing...
Min: 1 / Mult: 1
1538 Series
10mH
9A
0.017ohm
± 10%
21.6MHz
Radial Leaded
24B7431

RoHS

Each
1+
$20.010
5+
$18.230
10+
$16.460
25+
$15.230
50+
$14.370
More Pricing...
Min: 1 / Mult: 1
1538 Series
150µH
6.3A
0.046ohm
± 10%
1.6MHz
Radial Leaded
98B8450

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
470µH
4A
0.125ohm
± 10%
1.4MHz
Radial Leaded
98B8403

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
150µH
4A
0.069ohm
± 10%
3.4MHz
Radial Leaded
24B7439

RoHS

Each
1+
$16.630
5+
$15.800
10+
$14.960
25+
$13.840
50+
$13.050
More Pricing...
Min: 1 / Mult: 1
1538 Series
10mH
20A
6mohm
± 10%
20MHz
Radial Leaded
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK