Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoL14R1
Newark Part No.98B8450
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoL14R1
Newark Part No.98B8450
Technical Datasheet
Product Range-
Inductance470µH
DC Current Rating4A
DC Resistance Max0.125ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min1.4MHz
Inductor Case StyleRadial Leaded
Technical Specifications
Product Range
-
DC Current Rating
4A
Inductance Tolerance
± 10%
Inductor Case Style
Radial Leaded
Inductance
470µH
DC Resistance Max
0.125ohm
Self Resonant Frequency Min
1.4MHz
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate