Fixed Value Inductors :

118 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Self Resonant Frequency
DC Current Rating
DC Resistance Max
Saturation Current (Isat)
Inductor Case / Package
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Core Material
RoHS Phthalates Compliant
98H3680

RoHS

Date/Lot Code

Each
1+$16.830
5+$15.890
10+$14.940
25+$13.730
100+$12.730
More Pricing...
C Series
500mH
-
-
-
300mA
30ohm
-
-
-20% to +50%
-
-
-
-
66F7271

RoHS

Each
1+$65.940
5+$60.120
10+$54.280
25+$50.640
50+$48.720
More Pricing...
153-159 Series
2.5mH
-
-
-
10A
0.044ohm
-
-
± 15%
-
-
-
-
51R4245

RoHS

Each
1+$45.470
5+$41.280
10+$37.100
25+$35.030
50+$32.410
More Pricing...
194 Series
4H
-
-
-
90mA
108ohm
-
-
± 15%
-
-
-
-
66F7258

RoHS

Each
1+$86.720
5+$79.520
10+$72.310
25+$66.930
50+$65.230
193 Series
5H
-
-
-
200mA
65ohm
-
-
± 15%
-
-
-
-
24B8755

RoHS

Each
1+$595.980
5+$568.530
10+$541.070
25+$530.250
195-196 Series
100mH
-
-
-
10A
0.42ohm
-
-
± 15%
-
-
-
-
66F7251

RoHS

Each
1+$128.960
5+$118.400
10+$107.820
25+$102.550
193 Series
200mH
-
-
-
2A
1.7ohm
-
-
± 15%
-
-
-
-
66F7270

RoHS

Each
1+$60.280
10+$49.190
25+$45.410
50+$43.220
100+$42.020
More Pricing...
153-159 Series
10mH
-
-
-
5A
0.16ohm
-
-
± 15%
-
-
-
-
66F7264

RoHS

Each
1+$36.400
5+$33.050
10+$29.690
25+$27.400
50+$25.780
More Pricing...
153-159 Series
1.5mH
-
-
-
5A
70mohm
-
-
± 15%
-
-
-
-
01M8908

RoHS

Each
1+$11.180
10+$10.740
25+$9.490
50+$8.880
100+$8.050
More Pricing...
SMV Series
210µH
-
-
-
4A
100mohm
-
-
-
-
Through Hole
-
-
66F7274

RoHS

Each
1+$62.880
5+$58.270
10+$53.640
25+$47.900
50+$45.440
More Pricing...
153-159 Series
10mH
-
-
-
125mA
155ohm
-
-
± 15%
-
-
-
-
24B7478

RoHS

Each
1+$29.980
10+$24.440
25+$22.550
50+$21.730
100+$20.190
More Pricing...
153-159 Series
2H
-
-
-
100mA
175ohm
-
-
± 15%
-
-
-
-
24B8732

RoHS

Each
1+$668.440
5+$639.460
10+$610.470
25+$598.260
195-196 Series
500mH
-
-
-
150A
1.8mohm
-
-
± 15%
-
-
-
-
28Y0708

RoHS

Each
1+$153.720
5+$148.440
10+$143.160
25+$126.500
195-196 Series
70mH
-
-
-
4A
600mohm
-
-
± 15%
-
-
-
-
66F7288

RoHS

Each
1+$54.950
5+$49.900
10+$44.840
25+$43.830
50+$41.160
More Pricing...
153-159 Series
5H
-
-
-
150A
105ohm
-
-
± 15%
-
-
-
-
24B8756

RoHS

Each
1+$205.480
5+$189.450
10+$173.400
25+$166.470
50+$163.140
More Pricing...
195-196 Series
100mH
-
-
-
5A
0.64ohm
-
-
± 15%
-
-
-
-
24B8753

RoHS

Each
1+$371.740
5+$350.110
10+$328.470
25+$321.900
195-196 Series
50mH
-
-
-
10A
0.165ohm
-
-
± 15%
-
-
-
-
66F7272

RoHS

Each
1+$48.510
5+$45.130
10+$41.740
25+$38.430
50+$35.080
More Pricing...
153-159 Series
1H
-
-
-
300mA
40ohm
-
-
± 15%
-
-
-
-
66F7286

RoHS

Each
1+$50.740
5+$47.160
10+$43.580
25+$38.640
50+$36.520
More Pricing...
153-159 Series
15H
-
-
-
75mA
411ohm
-
-
± 15%
-
-
-
-
52F9523

RoHS

Each
1+$398.870
5+$371.620
10+$344.360
25+$337.480
195-196 Series
5H
-
-
-
30A
0.023ohm
-
-
± 15%
-
-
-
-
24B7415

RoHS

Each
1+$8.670
5+$7.920
10+$7.160
25+$6.390
50+$6.000
More Pricing...
1537 Series
500mH
-
-
-
260mA
0.26ohm
-
-
± 5%
-
Axial Leaded
-
-
66F7260

RoHS

Each
1+$115.090
5+$105.280
10+$95.470
25+$89.320
50+$87.530
More Pricing...
193 Series
2.6H
-
-
-
300mA
21ohm
-
-
± 15%
-
-
-
-
66F7262

RoHS

Each
1+$185.720
5+$169.540
10+$153.360
25+$146.290
50+$143.360
More Pricing...
193 Series
10mH
-
-
-
300mA
63ohm
-
-
± 15%
-
-
-
-
24B7502

RoHS

Each
1+$32.120
5+$28.940
10+$25.760
25+$24.200
50+$22.960
More Pricing...
1540 Series
4H
-
-
-
1.75A
1.16ohm
-
-
± 15%
-
Radial Leaded
-
-
31AJ8542

RoHS

Each
1+$105.530
5+$98.410
10+$91.300
25+$86.750
50+$85.010
More Pricing...
193 Series
-
-
-
-
-
-
-
-
-
-
-
-
-
66F7250

RoHS

Each
1+$82.410
5+$76.620
10+$70.810
25+$65.370
50+$63.300
More Pricing...
193 Series
50mH
-
-
-
2A
0.7ohm
-
-
± 15%
-
-
-
-
1-25 of 118 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK