Fixed Value Inductors :

118 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Self Resonant Frequency
DC Current Rating
DC Resistance Max
Saturation Current (Isat)
Inductor Case / Package
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Core Material
RoHS Phthalates Compliant
66F7247

RoHS

Each
1+$247.890
5+$237.400
10+$226.900
25+$222.370
193 Series
10H
-
-
-
500mA
53ohm
-
-
± 15%
-
-
-
-
79X0820

RoHS

Each
1+$780.170
5+$759.080
10+$737.980
25+$723.220
195-196 Series
300µH
-
-
-
200A
1.2mohm
-
-
± 15%
-
Chassis Mount
-
-
28Y0710

RoHS

Each
1+$318.790
5+$300.690
10+$282.580
25+$276.920
195-196 Series
500µH
-
-
-
50A
0.018ohm
-
-
± 15%
-
Chassis Mount
-
-
24B7499

RoHS

Each
1+$30.320
5+$27.520
10+$24.720
25+$22.930
50+$21.780
More Pricing...
1540 Series
250µH
-
-
-
8A
0.041ohm
-
-
± 15%
-
Radial Leaded
-
-
24B8751

RoHS

Each
1+$595.980
5+$568.530
10+$541.070
25+$530.250
195-196 Series
30mH
-
-
-
20A
130mohm
-
-
± 15%
-
-
-
-
51R4241

RoHS

Each
1+$341.150
5+$335.160
10+$329.170
25+$322.580
193 Series
-
-
-
-
-
-
-
-
-
-
-
-
-
28Y0693

RoHS

Each
1+$49.120
10+$43.400
25+$40.140
50+$38.430
100+$37.660
More Pricing...
194 Series
-
-
-
-
-
-
-
-
-
-
-
-
-
28Y0696

RoHS

Each
1+$489.040
5+$481.970
10+$474.890
25+$465.400
195-196 Series
500µH
-
-
-
100A
2mohm
-
-
± 15%
-
Chassis Mount
-
-
64X9499

RoHS

Each
1+$167.810
5+$159.000
10+$150.180
25+$148.520
50+$145.550
More Pricing...
195-196 Series
1.2mH
-
-
-
25A
6mohm
-
-
± 15%
-
Chassis Mount
-
-
28Y0692

RoHS

Each
1+$63.860
10+$54.870
25+$50.480
50+$46.480
100+$44.320
More Pricing...
194 Series
-
-
-
-
-
-
-
-
-
-
-
-
-
24B7471

RoHS

Each
1+$47.200
5+$42.930
10+$38.640
25+$36.170
50+$34.190
More Pricing...
1539 Series
2.5mH
-
-
-
2.8A
0.464ohm
-
-
± 10%
-
Radial Leaded
-
-
24B8752

RoHS

Each
1+$154.860
5+$143.810
10+$132.750
25+$124.110
50+$121.630
More Pricing...
195-196 Series
30mH
-
-
-
5A
0.23ohm
-
-
± 15%
-
-
-
-
24B7482

RoHS

Each
1+$24.310
5+$23.260
10+$22.190
25+$21.020
50+$20.350
More Pricing...
1540 Series
275µH
-
-
-
2A
0.24ohm
-
-
± 15%
-
Radial Leaded
-
-
28Y0715

RoHS

Each
1+$63.260
5+$60.370
10+$57.460
25+$54.710
50+$52.330
More Pricing...
195-196 Series
72mH
-
-
-
1A
0.553ohm
-
-
± 15%
-
Chassis Mount
-
-
24B7473

RoHS

Each
1+$46.660
5+$42.510
10+$38.370
25+$35.510
50+$33.480
More Pricing...
1539 Series
10H
-
-
-
1.5A
1.55ohm
-
-
± 10%
-
Radial Leaded
-
-
92AH4099

RoHS

Each
5+$2.630
10+$2.220
15+$2.130
25+$2.040
50+$1.950
More Pricing...
B82450A Series
2.36mH
-
-
-
-
-
-
-
± 3%
2MHz
SMD
-
-
51R4247

RoHS

Each
1+$77.660
5+$69.500
10+$61.340
25+$59.410
50+$57.060
More Pricing...
194 Series
-
-
-
-
-
-
-
-
-
-
-
-
-
24B7417

RoHS

Each
1+$8.860
5+$7.990
10+$7.130
25+$6.530
50+$5.950
More Pricing...
1537 Series
1mH
-
-
-
1.25A
0.83ohm
-
-
± 5%
-
Axial Leaded
-
-
24B7413

RoHS

Each
1+$8.860
5+$8.090
10+$7.310
25+$6.690
50+$5.960
More Pricing...
1537 Series
100µH
-
-
-
8A
50mohm
-
-
± 5%
-
Axial Leaded
-
-
24B7439

RoHS

Each
1+$19.140
5+$17.370
10+$15.590
25+$14.430
50+$13.760
More Pricing...
1538 Series
10H
-
-
-
20A
6mohm
-
-
± 10%
20MHz
Radial Leaded
-
-
66F7277

RoHS

Each
1+$61.300
5+$55.670
10+$50.030
25+$46.180
50+$44.230
More Pricing...
153-159 Series
2.5mH
-
-
-
300mA
43ohm
-
-
± 15%
-
-
-
-
51R4242

RoHS

Each
1+$329.930
5+$323.610
10+$317.270
25+$310.930
193 Series
5H
-
-
-
300mA
55ohm
-
-
± 15%
-
-
-
-
51R4243

RoHS

Each
1+$381.500
5+$354.720
10+$327.940
25+$321.380
193 Series
10H
-
-
-
300mA
63ohm
-
-
± 15%
-
-
-
-
24B7419

RoHS

Each
1+$14.580
5+$13.430
10+$12.280
25+$11.160
50+$10.790
More Pricing...
1538 Series
10H
-
-
-
9A
0.017ohm
-
-
± 10%
21.6MHz
Radial Leaded
-
-
24B7431

RoHS

Each
1+$21.170
5+$19.230
10+$17.270
25+$15.890
50+$15.150
More Pricing...
1538 Series
150µH
-
-
-
6.3A
0.046ohm
-
-
± 10%
1.6MHz
Radial Leaded
-
-
26-50 of 118 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK