Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760806400
Newark Part No.06W1264
Product RangeWE-PFC Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760806400
Newark Part No.06W1264
Product RangeWE-PFC Series
Technical Datasheet
Power Rating250W
Product RangeWE-PFC Series
DC Current Rating3A
Primary Inductance180µH
DC Resistance Max0.078ohm
Turns Ratio9:1
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Power Rating
250W
DC Current Rating
3A
DC Resistance Max
0.078ohm
SVHC
No SVHC (15-Jan-2019)
Product Range
WE-PFC Series
Primary Inductance
180µH
Turns Ratio
9:1
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate