Power Factor Correction Chokes :

78 Products Found
We offer Power Factor Correction Chokes (PFC Chokes) from Coilcraft and Würth Elektronik.PFC Chokes allow voltage and current waveforms to be in phase, maximizing the power in switch mode power supply circuits. Their highly efficient properties make them some of the most cost-effective products available.The advantages of PFC Chokes include:
  1. Reduced Harmonic Currents — PFC Chokes can smooth out the AC waveform, reducing harmonics, and allowing the circuit to meet emissions regulations.
  2. Improved Efficiency — When the power factor is increased (voltage and current wave forms in phase) more of the available power is usable, making the circuit more efficient.
  3. Reduced Size — Since less power is wasted, and lost in the form of heat, components can be smaller, saving size and cost.
Our range of Würth Elektronik Midcom WE-PFC Power Factor Correction Chokes offers compatibility with standard off-the-shelf components. These chokes can be used for active PFC designs of power supplies up to 250W. They are suggested in the reference design of leading IC manufacturers like ON Semiconductor for their NCP1606B and MC33262 devices. Typical applications for WE-PFC chokes are in AC/DC power supplies with active PFC often found in the lighting industry.Our coils from Coilcraft were developed specifically for use with the ON Semiconductor NCP1653 Power Factor Controller (PFC) for driving continuous conduction mode step-up pre-converters.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Product Range
DC Current Rating
Primary Inductance
DC Resistance Max
Turns Ratio
22AM4319

RoHS

Each
1+$14.440
10+$12.250
25+$11.500
50+$11.090
100+$10.320
More Pricing...
-
15290x Series
2A
1.1mH
0.375ohm
-
21AM9844

RoHS

Each
1+$71.920
5+$68.880
10+$65.970
25+$60.860
100+$56.470
More Pricing...
-
MP PFC Series
10A
680µH
0.074ohm
-
21AM9804

RoHS

Each
1+$25.800
5+$24.680
10+$23.220
25+$20.860
100+$19.700
More Pricing...
-
MP PFC Series
9.4A
250µH
0.0465ohm
-
21AM9826

RoHS

Each
1+$47.950
5+$45.920
10+$43.980
25+$40.580
100+$37.640
More Pricing...
-
MP PFC Series
7.3A
690µH
0.1045ohm
-
22AM4320

RoHS

Each
1+$11.100
10+$9.400
25+$8.800
50+$8.390
100+$7.810
More Pricing...
-
15290x Series
2.5A
600µH
0.22ohm
-
22AM4323

RoHS

Each
1+$27.480
10+$23.320
25+$22.510
50+$21.700
100+$20.680
More Pricing...
-
15290x Series
3.5A
1.85mH
0.195ohm
-
21AM9808

RoHS

Each
1+$25.800
5+$24.680
10+$23.220
25+$20.860
100+$19.700
More Pricing...
-
MP PFC Series
5.1A
690µH
0.143ohm
-
21AM9815

RoHS

Each
1+$29.020
5+$27.760
10+$26.130
25+$23.460
100+$22.170
More Pricing...
-
MP PFC Series
7.1A
470µH
0.085ohm
-
21AM9818

RoHS

Each
1+$29.020
5+$27.760
10+$26.130
25+$23.460
100+$22.170
More Pricing...
-
MP PFC Series
4.9A
820µH
0.17ohm
-
21AM9830

RoHS

Each
1+$56.960
5+$54.540
10+$52.230
25+$48.190
100+$44.720
More Pricing...
-
MP PFC Series
16.4A
200µH
0.023ohm
-
21AM9798

RoHS

Each
1+$19.350
5+$18.520
10+$17.420
25+$15.650
100+$14.780
More Pricing...
-
MP PFC Series
4.8A
560µH
0.125ohm
-
21AM9812

RoHS

Each
1+$29.020
5+$27.760
10+$26.130
25+$23.460
100+$22.170
More Pricing...
-
MP PFC Series
11.1A
200µH
0.038ohm
-
21AM9802

RoHS

Each
1+$25.800
5+$24.680
10+$23.220
25+$20.860
100+$19.700
More Pricing...
-
MP PFC Series
3.6A
1mH
0.279ohm
-
21AM9809

RoHS

Each
1+$25.800
5+$24.680
10+$23.220
25+$20.860
100+$19.700
More Pricing...
-
MP PFC Series
4.3A
820µH
0.198ohm
-
21AM9829

RoHS

Date/Lot Code

Each
1+$56.960
5+$54.540
10+$52.230
25+$48.190
100+$44.720
More Pricing...
-
MP PFC Series
6.7A
1mH
0.1215ohm
-
21AM9841

RoHS

Each
1+$71.920
5+$68.880
10+$65.970
25+$60.860
100+$56.470
More Pricing...
-
MP PFC Series
13.7A
350µH
0.04ohm
-
21AM9853

RoHS

Each
1+$68.940
5+$66.030
10+$63.230
25+$58.350
100+$54.130
More Pricing...
-
MP PFC Series
10A
680µH
0.074ohm
-
21AM9832

RoHS

Each
1+$56.960
5+$54.540
10+$52.230
25+$48.190
100+$44.720
More Pricing...
-
MP PFC Series
12.5A
350µH
0.038ohm
-
21AM9847

RoHS

Each
1+$68.940
5+$66.030
10+$63.230
25+$58.350
100+$54.130
More Pricing...
-
MP PFC Series
8.3A
1mH
0.1065ohm
-
21AM9824

RoHS

Each
1+$47.950
5+$45.920
10+$43.980
25+$40.580
100+$37.640
More Pricing...
-
MP PFC Series
9.4A
470µH
0.068ohm
-
21AM9801

RoHS

Each
1+$25.800
5+$24.680
10+$23.220
25+$20.860
100+$19.700
More Pricing...
-
MP PFC Series
14.7A
100µH
0.02ohm
-
21AM9833

RoHS

Each
1+$56.960
5+$54.540
10+$52.230
25+$48.190
100+$44.720
More Pricing...
-
MP PFC Series
11.1A
470µH
0.048ohm
-
21AM9834

RoHS

Each
1+$56.960
5+$54.540
10+$52.230
25+$48.190
100+$44.720
More Pricing...
-
MP PFC Series
9.9A
560µH
0.061ohm
-
21AM9836

RoHS

Each
1+$56.960
5+$54.540
10+$52.230
25+$48.190
100+$44.720
More Pricing...
-
MP PFC Series
7.6A
820µH
0.095ohm
-
21AM9838

RoHS

Each
1+$71.920
5+$68.880
10+$65.970
25+$60.860
100+$56.470
More Pricing...
-
MP PFC Series
8.3A
1mH
0.1065ohm
-
1-25 of 78 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK