Axial Leaded Power Inductors:

163 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
47AK1539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.450
10+
$0.364
25+
$0.335
50+
$0.317
100+
$0.297
More Pricing...
Min: 5 / Mult: 5
IRF-46 Series
1mH
200mA
8ohm
± 10%
04AM0486

RoHS

Date/Lot Code

Each
1+
$0.770
10+
$0.692
25+
$0.656
50+
$0.621
100+
$0.589
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
3.3mH
220mA
6.56ohm
± 10%
04AM0484

RoHS

Date/Lot Code

Each
1+
$0.999
10+
$0.816
25+
$0.680
50+
$0.660
100+
$0.640
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
27µH
2.5A
0.056ohm
± 10%
30AC3963

RoHS

Each
50+
$3.270
100+
$3.070
500+
$2.910
1000+
$2.740
2500+
$2.580
Min: 64 / Mult: 1
2200HT Series
100µH
5.3A
0.061ohm
± 15%
27AC6606

RoHS

Each
1+
$10.410
10+
$10.050
25+
$9.460
50+
$9.120
100+
$8.760
More Pricing...
Min: 1 / Mult: 1
IHD Series
330µH
1.6A
0.257ohm
± 15%
63K3811

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$1.040
25+
$0.961
50+
$0.961
100+
$0.959
More Pricing...
Min: 1 / Mult: 1
5800 Series
100µH
632mA
0.208ohm
± 10%
63K3840

RoHS

Date/Lot Code

Each
1+
$0.681
10+
$0.681
25+
$0.681
50+
$0.681
100+
$0.681
More Pricing...
Min: 1 / Mult: 1
5800 Series
47µH
804mA
0.109ohm
± 10%
53K4785

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.420
25+
$1.420
50+
$1.420
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
IHD Series
100µH
70mA
76ohm
± 15%
32AC0662
Each
1+
$2.470
10+
$2.450
30+
$2.410
50+
$2.380
100+
$2.350
Min: 1 / Mult: 1
IHA Series
250µH
1.8A
0.28ohm
± 10%
15AC1729

RoHS

Each
1+
$1.640
10+
$1.350
25+
$1.180
50+
$1.140
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
5800 Series
120µH
508mA
0.283ohm
± 10%
29AC0516

RoHS

Each
1+
$2.970
10+
$2.440
25+
$2.140
50+
$2.080
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
5900 Series
220µH
1.6A
0.162ohm
± 10%
30AC5318

RoHS

Each
50+
$7.020
100+
$6.260
500+
$5.690
1000+
$5.030
2500+
$4.670
Min: 72 / Mult: 1
5700 Series
75µH
-
-
-
80AH0350

RoHS

Each
1+
$2.050
10+
$1.590
25+
$1.460
50+
$1.320
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
98AC5293

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 1
-
-
-
-
-
53K4757

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$2.090
25+
$2.090
50+
$2.090
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
IHD Series
3.3mH
4A
0.016ohm
± 15%
53K4784

RoHS

Date/Lot Code

Each
1+
$3.190
10+
$3.190
25+
$3.190
50+
$3.190
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
IHD Series
10mH
250mA
7.3ohm
± 15%
63K3821

RoHS

Each
500+
$0.949
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
15mH
39mA
42.5ohm
± 10%
63K2766

RoHS

Each
2500+
$1.420
Min: 5040 / Mult: 144
5200 Series
1mH
1A
0.55ohm
± 20%
63K2761

RoHS

Each
2500+
$1.410
Min: 5040 / Mult: 144
5200 Series
68µH
5A
0.054ohm
± 20%
63K2762

RoHS

Each
2500+
$1.450
Min: 5040 / Mult: 144
5200 Series
100µH
2A
0.216ohm
± 20%
86K7430

RoHS

Each
Pricing is unavailable. Please contact customer services.
5500 Series
100µH
10A
0.027ohm
± 20%
53K4817

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
470µH
1.2A
0.393ohm
± 15%
86K7323

RoHS

Each
2500+
$1.620
Min: 5100 / Mult: 300
4600 Series
2.4µH
1.5A
0.19ohm
± 10%
63K2760

RoHS

Each
2500+
$1.420
Min: 5040 / Mult: 144
-
-
-
-
-
63K3861

RoHS

Each
500+
$1.610
1000+
$1.490
Min: 864 / Mult: 864
5900 Series
1.2mH
600mA
1.04ohm
± 10%
26-50 of 163 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK