Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5240-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K2760
Product Range5200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5040+ | $1.440 |
| 10080+ | $1.410 |
| 15120+ | $1.380 |
| 25200+ | $1.360 |
| 50400+ | $1.330 |
| 126000+ | $1.300 |
| 252000+ | $1.270 |
| 504000+ | $1.240 |
Price for:Each
Minimum: 5040
Multiple: 144
$7,257.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5240-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K2760
Product Range5200 Series
Technical Datasheet
Product Range5200 Series
Inductance40µH
DC Current Rating3A
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 5240-RC is a 40µH Hash Choke with ferrite core and 20AWG enameled copper wire. This 5200 series axial leaded inductor comes with Sn coated terminals and is a formerly J.W.Miller® model.
- -55 to 105°C Operating temperature range
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
5200 Series
DC Current Rating
3A
Inductance Tolerance
± 20%
Inductance
40µH
DC Resistance Max
0.082ohm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
