Axial Leaded Power Inductors:

166 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3857

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.150
25+
$2.090
50+
$2.040
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
5900 Series
10mH
250mA
7.3ohm
± 10%
63K2764

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.180
25+
$1.890
50+
$1.840
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
5200 Series
250µH
2.5A
0.17ohm
± 20%
58T5377

RoHS

Date/Lot Code

Each
1+
$4.210
10+
$3.680
25+
$3.440
50+
$3.090
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
5900 Series
4.7mH
400mA
3.19ohm
± 10%
25M8845

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.580
10+
$4.230
25+
$4.070
50+
$3.810
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
SC30 Series
15µH
251mA
2.8ohm
± 10%
63K3858

RoHS

Date/Lot Code

Each
1+
$1.960
10+
$1.810
25+
$1.810
50+
$1.810
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
5900 Series
100mH
65mA
89.7ohm
± 10%
08X4516

RoHS

Date/Lot Code

Each
1+
$10.360
10+
$9.990
25+
$9.420
50+
$9.080
100+
$8.720
More Pricing...
Min: 1 / Mult: 1
IHD Series
330µH
1.6A
0.257ohm
± 15%
63K3812

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.110
25+
$0.995
50+
$0.945
100+
$0.918
More Pricing...
Min: 1 / Mult: 1
5800 Series
1mH
200mA
2.3ohm
± 10%
58T5376

RoHS

Date/Lot Code

Each
1+
$3.440
10+
$2.940
25+
$2.550
50+
$2.470
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
5900 Series
470µH
1.2A
0.38ohm
± 10%
34M6695

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.600
Min: 1 / Mult: 1
SC30 Series
470µH
65mA
42ohm
± 10%
63K3881

RoHS

Date/Lot Code

Each
1+
$2.890
10+
$1.960
25+
$1.780
50+
$1.690
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
5900 Series
330µH
1.6A
0.212ohm
± 10%
92AH6934

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.640
25+
$1.480
50+
$1.430
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
5800 Series
330µH
400mA
0.77ohm
± 10%
63K3871

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.390
25+
$1.390
50+
$1.390
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
5900 Series
22µH
4A
0.026ohm
± 10%
63K3810

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.300
25+
$1.180
50+
$1.140
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
5800 Series
10mH
1.28A
0.033ohm
± 10%
67AK7190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
Min: 5 / Mult: 5
AIAP-01 Series
1mH
160mA
9ohm
± 10%
04AM0485

RoHS

Date/Lot Code

Each
1+
$0.825
10+
$0.682
25+
$0.672
50+
$0.662
100+
$0.650
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
33µH
2.2A
0.076ohm
± 10%
47AK1539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.328
25+
$0.295
50+
$0.289
100+
$0.282
More Pricing...
Min: 5 / Mult: 5
IRF-46 Series
1mH
200mA
8ohm
± 10%
04AM0486

RoHS

Date/Lot Code

Each
1+
$0.767
10+
$0.680
25+
$0.646
50+
$0.611
100+
$0.580
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
3.3mH
220mA
6.56ohm
± 10%
04AM0484

RoHS

Date/Lot Code

Each
1+
$0.996
10+
$0.813
25+
$0.677
50+
$0.657
100+
$0.637
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
27µH
2.5A
0.056ohm
± 10%
63K3811

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$1.140
25+
$1.140
50+
$1.050
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
5800 Series
100mH
632mA
0.208ohm
± 10%
63K3840

RoHS

Date/Lot Code

Each
1+
$0.680
10+
$0.680
25+
$0.680
50+
$0.680
100+
$0.680
More Pricing...
Min: 1 / Mult: 1
5800 Series
47µH
804mA
0.109ohm
± 10%
53K4785

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.420
25+
$1.420
50+
$1.420
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
IHD Series
100mH
70mA
76ohm
± 15%
53K4757

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$2.090
25+
$2.090
50+
$2.090
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
IHD Series
3.3mH
4A
0.016ohm
± 15%
53K4784

RoHS

Date/Lot Code

Each
1+
$3.190
10+
$3.190
25+
$3.190
50+
$3.190
100+
$3.190
Min: 1 / Mult: 1
IHD Series
10mH
250mA
7.3ohm
± 15%
63K2766

RoHS

Each
2500+
$1.420
Min: 5040 / Mult: 144
5200 Series
1mH
1A
0.55ohm
± 20%
63K2761

RoHS

Each
100+
$1.390
Min: 5040 / Mult: 144
5200 Series
68µH
5A
0.054ohm
± 20%
1-25 of 166 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK