Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIAP-02-330KCopy
Newark Part No.04AM0485
Product RangeAIAP-02 Series
Your Part Number
915 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 10+ | $0.802 |
| 25+ | $0.714 |
| 50+ | $0.682 |
| 100+ | $0.649 |
| 500+ | $0.616 |
| 1000+ | $0.596 |
| 2500+ | $0.571 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIAP-02-330KCopy
Newark Part No.04AM0485
Product RangeAIAP-02 Series
Product RangeAIAP-02 Series
Inductance33µH
DC Current Rating2.2A
DC Resistance Max0.076ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AIAP-02 Series
DC Current Rating
2.2A
Inductance Tolerance
± 10%
Inductance
33µH
DC Resistance Max
0.076ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
