Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5520-RC
Newark Part No.86K7430
Product Range5500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5520-RC
Newark Part No.86K7430
Product Range5500 Series
Technical Datasheet
Product Range5500 Series
Inductance100µH
DC Current Rating10A
DC Resistance Max27mohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5520-RC is a High Current Choke/Inductor with ferrite core. This fixed lead spacing inductor features VW-1 rated shrink tubing to cover winding. Supports 1kHz frequency and ±20% inductance tolerance.
- High current capacity
- Low DCR
Applications
Power Management
Notes
Current to cause 5% maximum inductance drop or 35°C maximum temperature rise.
Technical Specifications
Product Range
5500 Series
DC Current Rating
10A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
27mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 5520-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate