2.2µH Radial Leaded Power Inductors:

30 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ0721

RoHS

Date/Lot Code

Each
1+
$76.880
5+
$71.770
10+
$66.650
25+
$63.070
50+
$61.390
More Pricing...
Min: 1 / Mult: 1
IHXL-1500VZ-5A Series
2.2µH
Shielded
168A
150A
340µohm
± 20%
61J7889

RoHS

Date/Lot Code

Each
1+
$0.516
10+
$0.421
25+
$0.368
50+
$0.348
100+
$0.327
More Pricing...
Min: 1 / Mult: 1
RLB Series
2.2µH
Unshielded
5.3A
7.5A
0.01ohm
± 20%
44W4689

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.650
25+
$1.620
50+
$1.590
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2µH
Unshielded
6.3A
4.3A
0.02ohm
± 20%
44W4740

RoHS

Date/Lot Code

Each
1+
$2.180
10+
$2.040
25+
$1.950
50+
$1.880
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2µH
Unshielded
6A
8A
0.01ohm
± 20%
74T0843

RoHS

Date/Lot Code

Each
1+
$4.250
10+
$4.110
25+
$4.100
50+
$3.680
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
2.2µH
Shielded
8.2A
10A
0.0088ohm
± 20%
13AC7790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$60.060
10+
$49.420
Min: 1 / Mult: 1
IHXL-2000VZ-5A Series
2.2µH
Shielded
125A
280A
230µohm
± 20%
66AH0154

RoHS

Date/Lot Code

Each
10+
$0.742
25+
$0.652
50+
$0.634
100+
$0.616
500+
$0.540
More Pricing...
Min: 10 / Mult: 10
SBC Series
2.2µH
Unshielded
2.7A
3.2A
0.04ohm
± 20%
01AH7852

RoHS

Each
1+
$4.710
10+
$3.440
25+
$3.350
50+
$3.270
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
SBCP Series
2.2µH
Unshielded
4.35A
16.82A
0.02ohm
± 30%
01AH7911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$2.720
25+
$2.260
50+
$2.090
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
SBCP Series
2.2µH
Unshielded
4A
11.7A
0.03ohm
± 30%
01AH7878

RoHS

Date/Lot Code

Each
10+
$0.971
25+
$0.853
50+
$0.830
100+
$0.806
500+
$0.739
More Pricing...
Min: 10 / Mult: 10
SBCP Series
2.2µH
Unshielded
2.6A
3.2A
0.029ohm
± 20%
01AH7832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
10+
$3.340
25+
$2.890
50+
$2.850
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
SBCP Series
2.2µH
Unshielded
4.7A
21.4A
0.02ohm
± 30%
01AH7930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.080
25+
$1.840
50+
$1.790
Min: 1 / Mult: 1
SBCP Series
2.2µH
Unshielded
4A
6.1A
0.03ohm
± 30%
28AH8176

RoHS

Each
1+
$19.550
10+
$16.460
Min: 1 / Mult: 1
WE-HCFT Series
2.2µH
Shielded
75A
120A
400µohm
± 20%
66AH0198

RoHS

Date/Lot Code

Each
1+
$1.400
10+
$1.170
25+
$1.140
50+
$1.120
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2µH
Unshielded
6A
7.2A
0.02ohm
± 20%
75AJ2738

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.440
25+
$1.390
50+
$1.350
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2µH
Unshielded
5.3A
10A
0.018ohm
± 20%
26AM1083

RoHS

Date/Lot Code

Each
1+
$92.400
5+
$92.400
10+
$92.390
25+
$92.390
Min: 1 / Mult: 1
HRP5022X Series
2.2µH
Shielded
125A
280A
230µohm
± 20%
02AM6480

RoHS

Date/Lot Code

Each
1+
$18.290
10+
$17.780
Min: 1 / Mult: 1
IHDM-1008BC-x0 Series
2.2µH
Unshielded
63A
158A
700µohm
± 20%
26AM1081

RoHS

Date/Lot Code

Each
1+
$85.160
Min: 1 / Mult: 1
HRP3822X Series
2.2µH
Shielded
115A
150A
360µohm
± 20%
83AH7726

RoHS

Date/Lot Code

Each
1+
$4.220
10+
$4.220
25+
$4.220
50+
$4.220
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
IHDM-1008BC-3A Series
2.2µH
Unshielded
70A
75A
400µohm
± 20%
46P8747

RoHS

Each
100+
$0.823
250+
$0.766
500+
$0.709
1000+
$0.694
Min: 200 / Mult: 200
1300R Series
2.2µH
Unshielded
5.3A
5.3A
0.01ohm
± 20%
32M9860

RoHS

Each
1000+
$0.546
Min: 1000 / Mult: 200
RLB9012 Series
2.2µH
-
6.5A
-
0.021ohm
± 20%
63K3378

RoHS

Each
100+
$12.310
250+
$11.900
500+
$11.050
Min: 140 / Mult: 70
1140 Series
2.2µH
Unshielded
34.5A
80A
0.002ohm
± 20%
74R9989

RoHS

Each
Pricing is unavailable. Please contact customer services.
MCSCH895 Series
2.2µH
Unshielded
6A
-
0.01ohm
± 20%
63K3255

RoHS

Each
1+
$8.280
Min: 298 / Mult: 298
1110 Series
2.2µH
Unshielded
9A
9A
0.005ohm
± 20%
76AH6912

RoHS

Date/Lot Code

Each
1+
$15.570
10+
$13.410
25+
$12.670
Min: 1 / Mult: 1
IHDF-1300AE-10 Series
2.2µH
Unshielded
59A
149A
0.00111ohm
± 10%
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK