Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY2R2B
Newark Part No.01AH7878
Product RangeSBCP Series
Technical Datasheet
5,825 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.100 |
| 25+ | $0.982 |
| 50+ | $0.959 |
| 100+ | $0.935 |
| 500+ | $0.866 |
| 1000+ | $0.826 |
| 2500+ | $0.789 |
Price for:Each
Minimum: 10
Multiple: 10
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY2R2B
Newark Part No.01AH7878
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.6A
Saturation Current (Isat)3.2A
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.2A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
2.6A
DC Resistance Max
0.029ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability