2.2µH Radial Leaded Power Inductors:

35 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ2939

RoHS

Date/Lot Code

Each
1+
$21.700
10+
$17.850
25+
$16.430
50+
$15.560
100+
$14.490
More Pricing...
Min: 1 / Mult: 1
IHTH-1500MZ-5A Series
2.2µH
Shielded
81.7A
111.4A
540µohm
± 20%
24AJ0721

RoHS

Date/Lot Code

Each
1+
$71.570
5+
$66.520
10+
$61.450
25+
$58.790
50+
$56.230
More Pricing...
Min: 1 / Mult: 1
IHXL-1500VZ-5A Series
2.2µH
Shielded
168A
150A
340µohm
± 20%
61J7889

RoHS

Date/Lot Code

Each
1+
$0.556
10+
$0.481
25+
$0.430
50+
$0.418
100+
$0.407
More Pricing...
Min: 1 / Mult: 1
RLB Series
2.2µH
Unshielded
5.3A
7.5A
0.01ohm
± 20%
44W4689

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.580
25+
$1.540
50+
$1.510
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2µH
Unshielded
6.3A
4.3A
0.02ohm
± 20%
44W4740

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$1.910
25+
$1.820
50+
$1.740
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2µH
Unshielded
6A
8A
0.01ohm
± 20%
74T0843

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$3.810
25+
$3.700
50+
$3.580
100+
$3.540
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
2.2µH
Shielded
8.2A
10A
8800µohm
± 20%
72T2720

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$0.524
10+
$0.517
25+
$0.510
50+
$0.496
100+
$0.481
More Pricing...
Min: 1 / Mult: 1
1100R Series
2.2µH
Unshielded
1.9A
1.9A
0.05ohm
± 20%
13AC7790

RoHS

Each (Supplied on Cut Tape)
1+
$59.790
10+
$53.240
25+
$52.350
Min: 1 / Mult: 1
Min: 10 / Mult: 1
IHXL-2000VZ-5A Series
2.2µH
Shielded
125A
280A
230µohm
± 20%
66AH0154

RoHS

Date/Lot Code

Each
10+
$0.838
25+
$0.747
50+
$0.730
100+
$0.712
500+
$0.636
More Pricing...
Min: 10 / Mult: 10
SBC Series
2.2µH
Unshielded
2.7A
3.2A
0.04ohm
± 20%
01AH7911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.970
10+
$2.520
25+
$2.260
50+
$2.210
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
2.2µH
Unshielded
4A
11.7A
0.03ohm
± 30%
01AH7852

RoHS

Each
1+
$5.600
10+
$4.140
25+
$4.110
50+
$4.080
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
SBCP Series
2.2µH
Unshielded
4.35A
16.82A
0.02ohm
± 30%
01AH7878

RoHS

Date/Lot Code

Each
10+
$1.100
25+
$0.982
50+
$0.959
100+
$0.935
500+
$0.866
More Pricing...
Min: 10 / Mult: 10
SBCP Series
2.2µH
Unshielded
2.6A
3.2A
0.029ohm
± 20%
01AH7832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.880
10+
$3.870
25+
$3.370
50+
$3.350
100+
$3.320
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
2.2µH
Unshielded
4.7A
21.4A
0.02ohm
± 30%
01AH7930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.810
10+
$2.380
25+
$2.140
50+
$2.090
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
2.2µH
Unshielded
4A
6.1A
0.03ohm
± 30%
28AH8176

RoHS

Each
1+
$18.310
10+
$15.230
Min: 1 / Mult: 1
WE-HCFT Series
2.2µH
Shielded
75A
120A
400µohm
± 20%
66AH0198

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$1.320
25+
$1.300
50+
$1.280
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2µH
Unshielded
6A
7.2A
0.02ohm
± 20%
25AJ3267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.740
10+
$10.920
25+
$10.910
50+
$10.090
100+
$8.490
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
2.2µH
Shielded
30A
23.8A
1960µohm
± 20%
75AJ2738

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.250
25+
$1.220
50+
$1.180
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2µH
Unshielded
5.3A
10A
0.018ohm
± 20%
26AM1083

RoHS

Date/Lot Code

Each
1+
$97.100
5+
$97.100
10+
$97.080
25+
$97.080
Min: 1 / Mult: 1
HRP5022X Series
2.2µH
Shielded
125A
280A
230µohm
± 20%
44AM8508

RoHS

Date/Lot Code

Each
1+
$15.330
10+
$14.740
25+
$13.070
50+
$12.250
100+
$11.170
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
2.2µH
Shielded
70.6A
122.4A
380µohm
± 20%
02AM6480

RoHS

Date/Lot Code

Each
1+
$20.700
10+
$17.680
25+
$16.690
50+
$16.260
100+
$15.500
More Pricing...
Min: 1 / Mult: 1
IHDM-1008BC-x0 Series
2.2µH
Unshielded
63A
158A
700µohm
± 20%
26AM1081

RoHS

Date/Lot Code

Each
1+
$89.480
Min: 1 / Mult: 1
HRP3822X Series
2.2µH
Shielded
115A
150A
360µohm
± 20%
83AH7726

RoHS

Date/Lot Code

Each
1+
$20.780
10+
$17.690
25+
$16.420
50+
$15.670
100+
$14.800
More Pricing...
Min: 1 / Mult: 1
IHDM-1008BC-3A Series
2.2µH
Unshielded
70A
75A
400µohm
± 20%
46P8747

RoHS

Each
100+
$0.973
250+
$0.916
500+
$0.859
1000+
$0.845
Min: 200 / Mult: 200
1300R Series
2.2µH
Unshielded
5.3A
5.3A
0.01ohm
± 20%
32M9860

RoHS

Each
1000+
$0.579
Min: 1000 / Mult: 200
RLB9012 Series
2.2µH
-
6.5A
-
0.021ohm
± 20%
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK