3.3µH Radial Leaded Power Inductors:

31 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH8177

RoHS

Each
1+
$21.440
10+
$16.690
25+
$16.100
50+
$15.520
Total:$21.44
Min: 1 / Mult: 1
WE-HCFT Series
3.3µH
Shielded
75A
91A
400µohm
± 20%
66AH0228

RoHS

Date/Lot Code

Each
10+
$1.120
25+
$0.994
50+
$0.971
100+
$0.946
500+
$0.876
More Pricing...
Total:$11.20
Min: 10 / Mult: 10
SBC Series
3.3µH
Unshielded
6.4A
8.6A
0.02ohm
± 20%
01AH7884

RoHS

Date/Lot Code

Each
10+
$1.100
25+
$0.979
50+
$0.956
100+
$0.933
500+
$0.865
More Pricing...
Total:$11.00
Min: 10 / Mult: 10
SBCP Series
3.3µH
Unshielded
2.3A
2.7A
0.037ohm
± 20%
13T9780

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$1.820
25+
$1.680
50+
$1.550
100+
$1.400
More Pricing...
Total:$2.28
Min: 1 / Mult: 1
WE-TI Series
3.3µH
Unshielded
4.7A
4A
25mohm
± 20%
44W4742

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.950
25+
$1.860
50+
$1.790
100+
$1.710
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
WE-TI Series
3.3µH
Unshielded
5A
6.3A
0.013ohm
± 20%
78X5341

RoHS

Date/Lot Code

Each
1+
$0.571
10+
$0.493
25+
$0.440
50+
$0.418
100+
$0.395
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
RLB Series
3.3µH
Unshielded
2.5A
3.6A
0.018ohm
± 20%
87X5333

RoHS

Date/Lot Code

Each
1+
$8.390
10+
$7.140
25+
$6.720
50+
$6.400
100+
$6.190
More Pricing...
Total:$8.39
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
3.3µH
Shielded
40A
33A
2400µohm
± 20%
74AC4197

RoHS

Date/Lot Code

Each
1+
$0.554
250+
$0.433
500+
$0.391
1000+
$0.358
5000+
$0.331
Total:$2.77
Min: 5 / Mult: 5
MP SCH series
3.3µH
Unshielded
6.3A
-
0.013ohm
± 20%
92AH5863

RoHS

Date/Lot Code

Each
1+
$0.586
10+
$0.493
25+
$0.440
50+
$0.428
100+
$0.417
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
RLB Series
3.3µH
-
3.6A
11.3A
0.027ohm
± 20%
01AH7856

RoHS

Date/Lot Code

Each
1+
$4.640
10+
$3.800
25+
$3.770
50+
$3.740
100+
$3.150
More Pricing...
Total:$4.64
Min: 1 / Mult: 1
SBCP Series
3.3µH
Unshielded
4.1A
18.2A
0.02ohm
± 30%
01AH7835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.480
10+
$4.340
25+
$4.150
50+
$4.130
100+
$4.100
More Pricing...
Total:$4.48
Min: 1 / Mult: 1
Total:$410.00
Min: 100 / Mult: 1
SBCP Series
3.3µH
Unshielded
4.4A
18.5A
0.02ohm
± 20%
01AH7914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.050
10+
$3.680
25+
$3.200
50+
$3.140
100+
$3.070
More Pricing...
Total:$4.05
Min: 1 / Mult: 1
Total:$307.00
Min: 100 / Mult: 1
SBCP Series
3.3µH
Unshielded
3.6A
9.2A
0.04ohm
± 30%
66AH0157

RoHS

Date/Lot Code

Each
10+
$0.838
25+
$0.747
50+
$0.730
100+
$0.712
500+
$0.636
More Pricing...
Total:$8.38
Min: 10 / Mult: 10
SBC Series
3.3µH
Unshielded
2.3A
2.7A
0.04ohm
± 20%
75AJ2739

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.370
25+
$1.330
50+
$1.290
100+
$1.160
Total:$1.42
Min: 1 / Mult: 1
WE-TI Series
3.3µH
Unshielded
5A
8.5A
0.024ohm
± 20%
44AM8509

RoHS

Date/Lot Code

Each
1+
$18.750
10+
$15.600
25+
$13.470
50+
$12.240
100+
$10.990
Total:$18.75
Min: 1 / Mult: 1
WE-HCFT Series
3.3µH
Shielded
59.9A
97.1A
600µohm
± 20%
83AH7728

RoHS

Date/Lot Code

Each
1+
$21.600
10+
$17.750
25+
$16.450
50+
$15.260
Total:$21.60
Min: 1 / Mult: 1
IHDM-1008BC-3A Series
3.3µH
Unshielded
50A
60A
700µohm
± 20%
61J7954

RoHS

Each
1000+
$0.473
2500+
$0.463
Total:$567.60
Min: 1200 / Mult: 150
RLB Series
3.3µH
Unshielded
-
5.6A
8mohm
± 20%
13AC5820

RoHS

Each
1000+
$0.569
2500+
$0.528
Total:$682.80
Min: 1200 / Mult: 200
RLB Series
3.3µH
Unshielded
4.6A
5.5A
25mohm
± 10%
46P8752

RoHS

Each
100+
$0.963
250+
$0.906
500+
$0.849
1000+
$0.835
Total:$192.60
Min: 200 / Mult: 200
1300R Series
3.3µH
Unshielded
4.8A
4.8A
0.013ohm
± 20%
63K3261

RoHS

Each
1+
$8.520
Total:$2,538.96
Min: 298 / Mult: 298
1110 Series
3.3µH
Unshielded
9A
9A
5mohm
± 20%
28AH8184

RoHS

Date/Lot Code

Each
1+
$10.140
10+
$8.390
25+
$8.050
50+
$7.690
100+
$7.430
More Pricing...
Total:$10.14
Min: 1 / Mult: 1
WE-HCFT Series
3.3µH
Shielded
28.7A
43A
2400µohm
± 20%
76AH6913

RoHS

Date/Lot Code

Each
1+
$14.510
10+
$12.400
25+
$11.570
50+
$11.050
100+
$10.380
More Pricing...
Total:$14.51
Min: 1 / Mult: 1
IHDF-1300AE-10 Series
3.3µH
Unshielded
59A
112A
1110µohm
± 10%
74T0844

RoHS

Date/Lot Code

Each
1+
$4.330
10+
$4.150
25+
$4.040
50+
$3.910
100+
$3.540
More Pricing...
Total:$4.33
Min: 1 / Mult: 1
WE-TIS Series
3.3µH
Shielded
7.5A
8A
0.0106ohm
± 20%
87X5348

RoHS

Date/Lot Code

Each
1+
$14.930
10+
$14.360
25+
$14.010
50+
$11.640
100+
$11.220
Total:$14.93
Min: 1 / Mult: 1
IHTH-1125KZ-5A Series
3.3µH
Shielded
57A
62A
1500µohm
± 20%
46P8726

RoHS

Date/Lot Code

Each
100+
$0.538
250+
$0.518
500+
$0.493
1000+
$0.477
Total:$107.60
Min: 200 / Mult: 200
1100R Series
3.3µH
Unshielded
1.5A
1.5A
70mohm
± 20%
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK