Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB1314-3R3ML
Newark Part No.61J7954
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.463 |
Price for:Each
Minimum: 1200
Multiple: 150
$555.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1314-3R3ML
Newark Part No.61J7954
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)-
Saturation Current (Isat)5.6A
DC Resistance Max8mohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.6A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
-
DC Resistance Max
8mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
