RLB Series Radial Leaded Power Inductors:
92 Products FoundFind a huge range of RLB Series Radial Leaded Power Inductors at Newark Electronics Canada. We stock a wide range of Radial Leaded Power Inductors, such as SBC Series, WE-TI Series, SBCP Series & RLB Series Radial Leaded Power Inductors from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.570 10+ $0.570 25+ $0.523 50+ $0.523 100+ $0.523 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 1mH | Unshielded | 350mA | 290mA | 2.9ohm | ± 10% | |||||
Each | 1+ $0.182 10+ $0.182 25+ $0.182 50+ $0.182 100+ $0.182 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 100µH | Unshielded | 1.1A | 2.1A | 0.28ohm | ± 10% | |||||
Each | 1+ $0.458 10+ $0.370 25+ $0.315 50+ $0.309 100+ $0.304 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 10mH | Unshielded | 34mA | - | 39ohm | ± 10% | |||||
Each | 1+ $0.488 10+ $0.415 25+ $0.361 50+ $0.355 100+ $0.348 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 47mH | Unshielded | 16mA | - | 162ohm | ± 10% | |||||
Each | 1+ $0.985 10+ $0.760 25+ $0.703 50+ $0.702 100+ $0.699 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 4.7µH | Unshielded | 4A | 4.3A | 0.03ohm | ± 10% | |||||
Each | 1+ $0.586 10+ $0.493 25+ $0.440 50+ $0.431 100+ $0.421 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 100µH | Unshielded | 1A | 1.2A | 0.33ohm | ± 10% | |||||
Each | 1+ $0.586 10+ $0.493 25+ $0.440 | Min: 1 / Mult: 1 | RLB Series | 47mH | Unshielded | 1.5A | 1.7A | 0.17ohm | ± 10% | |||||
Each | 1+ $0.819 10+ $0.696 25+ $0.620 50+ $0.597 100+ $0.574 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 22µH | Unshielded | 2.2A | - | 0.026ohm | ± 10% | |||||
Each | 1+ $0.586 10+ $0.493 25+ $0.440 50+ $0.425 100+ $0.410 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 10mH | Unshielded | 2.5A | 3.6A | 0.043ohm | ± 10% | |||||
Each | 1+ $0.819 10+ $0.684 25+ $0.606 50+ $0.590 100+ $0.574 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 100µH | Unshielded | 1A | - | 0.12ohm | ± 10% | |||||
Each | 1+ $0.913 10+ $0.767 25+ $0.735 50+ $0.703 100+ $0.670 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 680µH | Unshielded | 420mA | 380mA | 1.6ohm | ± 10% | |||||
Each | 1+ $0.549 10+ $0.549 25+ $0.504 50+ $0.504 100+ $0.504 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 100µH | Unshielded | 40mA | 20mA | 235ohm | ± 10% | |||||
Each | 1+ $0.985 10+ $0.828 25+ $0.775 50+ $0.723 100+ $0.670 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 47mH | Unshielded | 2.35A | 1.4A | 0.16ohm | ± 10% | |||||
Each | 1+ $0.985 10+ $0.828 25+ $0.779 50+ $0.773 100+ $0.767 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 22µH | Unshielded | 2.55A | 2A | 0.07ohm | ± 10% | |||||
Each | 1+ $0.586 10+ $0.493 25+ $0.417 50+ $0.401 100+ $0.384 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 15µH | - | 2.4A | 5.3A | 0.06ohm | ± 10% | |||||
Each | 1+ $0.202 10+ $0.202 25+ $0.202 50+ $0.202 100+ $0.202 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 1mH | Unshielded | 200mA | - | 4.3ohm | ± 10% | |||||
Each | 1+ $0.488 10+ $0.415 25+ $0.391 50+ $0.387 100+ $0.381 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 47mH | Unshielded | 370mA | - | 1ohm | ± 10% | |||||
Each | 1+ $0.586 10+ $0.493 25+ $0.440 50+ $0.425 100+ $0.410 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 470µH | Unshielded | 560mA | 1A | 1.3ohm | ± 10% | |||||
Each | 1+ $0.586 10+ $0.491 25+ $0.460 50+ $0.428 100+ $0.397 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 180µH | Unshielded | 870mA | 1.63A | 0.54ohm | ± 10% | |||||
Each | 1+ $0.985 10+ $0.828 25+ $0.775 50+ $0.723 100+ $0.670 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 22µH | Unshielded | 80mA | 30mA | 56ohm | ± 10% | |||||
Each | 1+ $0.985 10+ $0.828 25+ $0.775 50+ $0.723 100+ $0.670 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 1.5mH | Unshielded | 285mA | 80mA | 6.1ohm | ± 10% | |||||
Each | 1+ $0.503 10+ $0.423 25+ $0.377 50+ $0.368 100+ $0.360 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 33mH | Unshielded | 20mA | - | 140ohm | ± 10% | |||||
Each | 1+ $1.160 10+ $0.968 25+ $0.860 50+ $0.852 100+ $0.842 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 3.3mH | Unshielded | 195mA | 80mA | 9ohm | ± 10% | |||||
Each | 1+ $0.556 10+ $0.481 25+ $0.430 50+ $0.418 100+ $0.407 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 2.2µH | Unshielded | 5.3A | 7.5A | 0.01ohm | ± 20% | |||||
Each | 1+ $0.985 10+ $0.828 25+ $0.739 50+ $0.700 100+ $0.660 More Pricing... | Min: 1 / Mult: 1 | RLB Series | 10mH | Unshielded | 3.1A | 3A | 0.045ohm | ± 10% |