56µH Radial Leaded Power Inductors:

5 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AC4202

RoHS

Date/Lot Code

Each
1+
$0.540
250+
$0.421
500+
$0.381
1000+
$0.350
5000+
$0.322
Total:$2.70
Min: 5 / Mult: 5
MP SCH series
56µH
Unshielded
2.2A
-
0.12ohm
± 10%
66AH0329

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.520
25+
$1.520
50+
$1.520
100+
$1.510
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
SBC Series
56µH
Unshielded
1.8A
4A
0.1ohm
± 10%
01AH7894

RoHS

Date/Lot Code

Each
10+
$1.120
25+
$1.050
50+
$1.020
100+
$0.995
500+
$0.923
More Pricing...
Total:$11.20
Min: 10 / Mult: 10
SBCP Series
56µH
Unshielded
650mA
660mA
0.35ohm
± 10%
75AJ2747

RoHS

Date/Lot Code

Each
1+
$1.610
10+
$1.550
25+
$1.510
50+
$1.450
100+
$1.310
Total:$1.61
Min: 1 / Mult: 1
WE-TI Series
56µH
Unshielded
1.9A
2.1A
0.13ohm
± 10%
44AM8537

RoHS

Date/Lot Code

Each
1+
$40.330
5+
$38.700
10+
$37.120
25+
$34.360
50+
$31.990
More Pricing...
Total:$40.33
Min: 1 / Mult: 1
WE-HCFT Series
56µH
Shielded
32.8A
36.9A
3190µohm
± 20%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK