Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY560BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7894
Product RangeSBCP Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.160 |
| 25+ | $1.030 |
| 50+ | $1.010 |
| 100+ | $0.983 |
| 500+ | $0.910 |
| 1000+ | $0.866 |
| 2500+ | $0.826 |
Price for:Each
Minimum: 10
Multiple: 10
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY560BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7894
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance56µH
Inductor ConstructionUnshielded
RMS Current (Irms)650mA
Saturation Current (Isat)660mA
DC Resistance Max0.35ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
660mA
Inductance Tolerance
± 10%
Inductance
56µH
RMS Current (Irms)
650mA
DC Resistance Max
0.35ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
