Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELC16B151L
Newark Part No.62W8384
Product RangeELC-16B Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.920 | $0.255 |
| 10+ | $1.490 | $0.255 |
| 25+ | $1.360 | $0.255 |
| 50+ | $1.230 | $0.255 |
| 100+ | $1.090 | $0.255 |
| 500+ | $0.952 | $0.255 |
| 1000+ | $0.818 | $0.255 |
| 2500+ | $0.755 | $0.255 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC16B151L
Newark Part No.62W8384
Product RangeELC-16B Series
Technical Datasheet
Product RangeELC-16B Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.2A
Saturation Current (Isat)2.2A
DC Resistance Max0.103ohm
Inductance Tolerance± 10%
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
ELC-16B Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.2A
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
2.2A
DC Resistance Max
0.103ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate