Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC12D221E
Newark Part No.62W8366
Product RangeELC-12D Series
Your Part Number
Technical Datasheet
259 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.420 |
| 25+ | $1.320 |
| 50+ | $1.220 |
| 100+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC12D221E
Newark Part No.62W8366
Product RangeELC-12D Series
Technical Datasheet
Product RangeELC-12D Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.55A
Saturation Current (Isat)1.55A
DC Resistance Max0.23ohm
Inductance Tolerance± 10%
SVHCNo SVHC (27-Jun-2018)
Product Overview
The ELC12D221E is a pin terminal Power Inductor features small size and high performance.
- Magnetic shield type (type-E)
- High µ and high Bm core
Technical Specifications
Product Range
ELC-12D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.55A
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
1.55A
DC Resistance Max
0.23ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate