2.8A Radial Leaded Power Inductors:

10 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH0278

RoHS

Each
1+
$3.450
10+
$2.820
25+
$2.570
50+
$2.310
100+
$1.960
More Pricing...
Total:$3.45
Min: 1 / Mult: 1
SBC Series
47µH
Unshielded
2.8A
5.2A
0.06ohm
± 10%
01AH7849

RoHS

Date/Lot Code

Each
1+
$3.300
10+
$2.990
25+
$2.940
50+
$2.870
100+
$2.440
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
SBCP Series
15µH
Unshielded
2.8A
8.07A
0.05ohm
± 20%
01AH7830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.950
10+
$3.910
25+
$3.870
50+
$3.810
100+
$3.770
More Pricing...
Total:$3.95
Min: 1 / Mult: 1
Total:$377.00
Min: 100 / Mult: 1
SBCP Series
15µH
Unshielded
2.8A
7.9A
0.05ohm
± 20%
63K3377

RoHS

Each
100+
$12.540
250+
$12.470
500+
$12.410
Total:$1,755.60
Min: 140 / Mult: 70
1140 Series
1.8mH
Unshielded
2.8A
4.9A
0.36ohm
± 10%
63K3361

RoHS

Each
100+
$9.310
250+
$8.860
500+
$8.230
Total:$1,973.72
Min: 212 / Mult: 106
1130 Series
820µH
Unshielded
2.8A
2.8A
0.288ohm
± 10%
63K3248

RoHS

Each
250+
$7.550
500+
$7.330
Total:$2,249.90
Min: 298 / Mult: 298
1110 Series
100µH
Unshielded
2.8A
2.8A
0.095ohm
± 10%
63K3294

RoHS

Each
100+
$7.020
250+
$6.770
500+
$6.520
Total:$1,446.12
Min: 206 / Mult: 206
1120 Series
220µH
Unshielded
2.8A
2.8A
150mohm
± 10%
14AC4928

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.845
25+
$0.756
50+
$0.752
100+
$0.747
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
RLB Series
15µH
Unshielded
2.8A
2.3A
0.056ohm
± 10%
74R9974

RoHS

Each
Pricing is unavailable. Please contact customer services.
MCSCH664 Series
6.8µH
-
2.8A
-
0.035ohm
± 10%
61K4892

RoHS

Each
25+
$4.430
50+
$4.340
100+
$4.170
250+
$3.950
500+
$3.740
More Pricing...
Total:$110.75
Min: 25 / Mult: 25
1400 Series
330µH
-
2.8A
2.8A
150mohm
± 10%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK