Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1433428C
Newark Part No.61K4892
Product Range1400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.340 |
| 50+ | $4.250 |
| 100+ | $4.080 |
| 250+ | $3.870 |
| 500+ | $3.650 |
| 1000+ | $3.500 |
Price for:Each
Minimum: 25
Multiple: 25
$108.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1433428C
Newark Part No.61K4892
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance330µH
Inductor Construction-
RMS Current (Irms)2.8A
Saturation Current (Isat)2.8A
DC Resistance Max150mohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1433428C is a radial leaded Bobbin Core Inductor with fully tinned leads. This 1400 series high current PCB mounting hole inductor is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability. Core manufactured from high-saturation flux density material, winding is insulated by a heat-shrunk sleeve. Supports 1kHz frequency and ±10% inductance tolerance.
- Low DC resistance
- Low temperature dependence
Technical Specifications
Product Range
1400 Series
Inductor Construction
-
Saturation Current (Isat)
2.8A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
2.8A
DC Resistance Max
150mohm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate