250mA Radial Leaded Power Inductors:

10 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K3244

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$1.140
10+
$1.130
25+
$1.130
50+
$1.100
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
2200R Series
680µH
Unshielded
250mA
-
2.64ohm
± 10%
66AH0197

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.140
25+
$1.110
50+
$1.080
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
250mA
260mA
3.64ohm
± 10%
13T9784

RoHS

Each
1+
$0.238
10+
$0.238
25+
$0.238
50+
$0.238
100+
$0.238
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
250mA
270mA
6ohm
± 10%
55Y0221

RoHS

Date/Lot Code

Each
1+
$3.310
10+
$3.250
25+
$3.210
50+
$3.150
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10mH
Unshielded
250mA
320mA
8.5ohm
± 5%
66AH0288

RoHS

Date/Lot Code

Each
1+
$3.380
10+
$3.150
25+
$2.820
50+
$2.490
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
SBC Series
10mH
Unshielded
250mA
360mA
6.9ohm
± 10%
44W4700

RoHS

Date/Lot Code

Each
1+
$4.200
10+
$4.040
25+
$3.920
50+
$3.810
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
4.7mH
Shielded
250mA
200mA
7.7ohm
± 20%
01AH7927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.610
10+
$2.180
25+
$1.940
50+
$1.890
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
1mH
Unshielded
250mA
270mA
2.82ohm
± 10%
37B9176

RoHS

Each
1+
$5.270
10+
$4.940
25+
$4.330
50+
$3.810
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
RC Series
5.6mH
Unshielded
250mA
250mA
6.1ohm
± 10%
01AH7889

RoHS

Date/Lot Code

Each
10+
$1.040
25+
$0.928
50+
$0.905
100+
$0.880
500+
$0.809
More Pricing...
Min: 10 / Mult: 10
SBCP Series
390µH
Unshielded
250mA
250mA
2ohm
± 10%
66AH0166

RoHS

Date/Lot Code

Each
10+
$0.872
25+
$0.770
50+
$0.750
100+
$0.730
500+
$0.646
More Pricing...
Min: 10 / Mult: 10
SBC Series
680µH
Unshielded
250mA
180mA
3.4ohm
± 10%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK