Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC3-152-251
Newark Part No.66AH0197
Product RangeSBC Series
Your Part Number
Technical Datasheet
224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.270 |
| 25+ | $1.240 |
| 50+ | $1.210 |
| 100+ | $1.150 |
| 500+ | $1.040 |
| 1000+ | $0.989 |
| 2500+ | $0.933 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC3-152-251
Newark Part No.66AH0197
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)250mA
Saturation Current (Isat)260mA
DC Resistance Max3.64ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
260mA
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
250mA
DC Resistance Max
3.64ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability