SMD Power Inductors:

15,161 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13T9773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
10+
$3.450
25+
$3.380
50+
$3.300
100+
$3.200
More Pricing...
Total:$3.54
Min: 1 / Mult: 1
470nH
19A
Shielded
-
-
32A
WE-HCC Series
-
8.4mm x 7.9mm x 7.2mm
-
-
-
1.72mohm
± 20%
8.4mm
-
7.9mm
7.2mm
-
-
88T7168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.140
10+
$3.750
25+
$3.640
50+
$3.520
100+
$3.410
More Pricing...
Total:$4.14
Min: 1 / Mult: 1
3.3µH
3.42A
Shielded
-
-
4.2A
WE-PD Series
-
7.3mm x 7.3mm x 3.2mm
-
-
-
30mohm
± 20%
7.3mm
-
7.3mm
3.2mm
-
-
04P2021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.230
25+
$1.150
50+
$1.080
100+
$1.010
Total:$1.49
Min: 1 / Mult: 1
33µH
3A
Shielded
-
-
2.8A
SRR1260 Series
-
12.5mm x 12.5mm x 6mm
-
-
-
60mohm
± 20%
12.5mm
-
12.5mm
6mm
-
-
82T3273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.810
25+
$3.700
50+
$3.570
100+
$3.310
More Pricing...
Total:$3.88
Min: 1 / Mult: 1
10µH
3.2A
Shielded
-
-
8A
WE-LHMI Series
-
7.3mm x 6.6mm x 4.8mm
-
-
-
0.069ohm
± 20%
7.3mm
-
6.6mm
4.8mm
-
-
08P2514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.140
25+
$2.060
50+
$1.990
100+
$1.910
More Pricing...
Total:$2.16
Min: 1 / Mult: 1
150µH
850mA
Shielded
-
-
750mA
WE-TPC Series
-
10mm x 10mm x 2.8mm
-
-
-
0.68ohm
± 30%
10mm
-
10mm
2.8mm
-
-
44W4560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
10+
$2.970
25+
$2.810
50+
$2.640
100+
$2.440
More Pricing...
Total:$3.05
Min: 1 / Mult: 1
8.2µH
3.8A
Shielded
-
-
2.8A
WE-TPC Series
-
10mm x 10mm x 2.8mm
-
-
-
0.037ohm
± 30%
10mm
-
10mm
2.8mm
-
-
78R5724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.840
10+
$5.460
25+
$5.370
50+
$5.280
100+
$5.130
More Pricing...
Total:$5.84
Min: 1 / Mult: 1
13µH
5.85A
Shielded
-
-
4.5A
WE-PDF Series
-
10.2mm x 10.2mm x 6.4mm
-
-
-
0.0225ohm
± 20%
10.2mm
-
10.2mm
6.4mm
-
-
04P1895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.727
10+
$0.609
25+
$0.577
50+
$0.547
100+
$0.516
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
22µH
760mA
Unshielded
-
-
1.2A
SDR0403 Series
-
4.5mm x 4mm x 3.2mm
-
-
-
0.38ohm
± 20%
4.5mm
-
4mm
3.2mm
-
-
08P2880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$3.850
25+
$3.740
50+
$3.620
100+
$3.510
More Pricing...
Total:$4.24
Min: 1 / Mult: 1
4.7µH
2.9A
Shielded
-
-
3.9A
WE-PD Series
-
7.3mm x 7.3mm x 3.2mm
-
-
-
0.035ohm
± 20%
7.3mm
-
7.3mm
3.2mm
-
-
47T5128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.606
10+
$0.508
25+
$0.500
50+
$0.470
100+
$0.438
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
3.3µH
2.7A
Shielded
-
-
2.4A
IFSC-1515AH-01 Series
-
3.8mm x 3.8mm x 1.8mm
-
-
-
0.056ohm
± 20%
3.8mm
-
3.8mm
1.8mm
-
-
08P2586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.710
10+
$9.190
25+
$8.720
50+
$8.090
100+
$7.430
More Pricing...
Total:$9.71
Min: 1 / Mult: 1
2.7µH
16A
Shielded
-
-
20A
WE-HCI Series
-
14mm x 12.8mm x 5.3mm
-
-
-
5mohm
± 20%
14mm
-
12.8mm
5.3mm
-
-
88T7043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.870
10+
$5.770
25+
$5.580
50+
$5.400
100+
$5.210
More Pricing...
Total:$5.87
Min: 1 / Mult: 1
22µH
6A
Shielded
-
-
6.5A
WE-HCI Series
-
13.2mm x 12.8mm x 6.2mm
-
-
-
0.0247ohm
± 20%
13.2mm
-
12.8mm
6.2mm
-
-
13T9770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
10+
$3.840
25+
$3.770
50+
$3.680
100+
$3.570
More Pricing...
Total:$3.95
Min: 1 / Mult: 1
8.2µH
11.5A
Shielded
-
-
8A
WE-HCC Series
-
10.9mm x 10mm x 9.3mm
-
-
-
0.0132ohm
± 20%
10.9mm
-
10mm
9.3mm
-
-
08P2771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.380
10+
$4.070
25+
$3.970
50+
$3.870
100+
$3.670
More Pricing...
Total:$4.38
Min: 1 / Mult: 1
1mH
900mA
Shielded
-
-
1A
WE-PD Series
-
12mm x 12mm x 10mm
-
-
-
1.2ohm
± 20%
12mm
-
12mm
10mm
-
-
88T7002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.370
25+
$2.310
50+
$2.250
100+
$1.990
More Pricing...
Total:$2.42
Min: 1 / Mult: 1
12µH
1.12A
Shielded
-
-
950mA
WE-TPC Series
-
4.8mm x 4.8mm x 2.8mm
-
-
-
0.125ohm
± 30%
4.8mm
-
4.8mm
2.8mm
-
-
88T7019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.370
25+
$2.310
50+
$2.250
100+
$2.090
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
33µH
900mA
Shielded
-
-
750mA
WE-TPC Series
-
5.8mm x 5.8mm x 2.8mm
-
-
-
0.19ohm
± 30%
5.8mm
-
5.8mm
2.8mm
-
-
64T2370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.546
10+
$0.448
25+
$0.435
50+
$0.403
100+
$0.370
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
2.2µH
1.8A
Shielded
-
-
1.65A
SRN3015 Series
-
3mm x 3mm x 1.5mm
-
-
-
0.072ohm
± 20%
3mm
-
3mm
1.5mm
-
-
08P2621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.790
10+
$9.630
25+
$9.180
50+
$8.700
100+
$8.560
More Pricing...
Total:$9.79
Min: 1 / Mult: 1
2.6µH
31.5A
Shielded
-
-
50A
WE-HCI Series
-
18.3mm x 18.2mm x 8.9mm
-
-
-
0.00158ohm
± 20%
18.3mm
-
18.2mm
8.9mm
-
-
82T3232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.900
25+
$3.770
50+
$3.620
100+
$3.480
More Pricing...
Total:$19.85
Min: 5 / Mult: 5
1mH
5A
Shielded
-
-
9A
WE-LHMI Series
-
4.45mm x 4.06mm x 1.8mm
-
-
-
27mohm
± 20%
4.45mm
-
4.06mm
1.8mm
-
-
08P2632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.680
25+
$3.520
50+
$3.370
100+
$3.170
More Pricing...
Total:$3.82
Min: 1 / Mult: 1
4.7µH
1.4A
Shielded
-
-
720mA
WE-PD3 Series
-
6.6mm x 4.45mm x 2.92mm
-
-
-
60mohm
± 20%
6.6mm
-
4.45mm
2.92mm
-
-
44W4635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.200
10+
$7.090
25+
$6.860
50+
$6.630
100+
$6.400
More Pricing...
Total:$7.20
Min: 1 / Mult: 1
720nH
22A
Shielded
-
-
35A
WE-HCI Series
-
10.5mm x 10.2mm x 4.7mm
-
-
-
1.3mohm
± 20%
10.5mm
-
10.2mm
4.7mm
-
-
08P2780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.380
10+
$4.070
25+
$3.970
50+
$3.870
100+
$3.670
More Pricing...
Total:$4.38
Min: 1 / Mult: 1
680µH
1.1A
Shielded
-
-
1.3A
WE-PD Series
-
12mm x 12mm x 10mm
-
-
-
0.825ohm
± 20%
12mm
-
12mm
10mm
-
-
13T9755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$4.210
25+
$4.130
50+
$4.030
100+
$3.900
More Pricing...
Total:$4.33
Min: 1 / Mult: 1
4.7µH
15.5A
Shielded
-
-
17A
WE-HCC Series
-
12.1mm x 11.4mm x 9.5mm
-
-
-
0.00635ohm
± 20%
12.1mm
-
11.4mm
9.5mm
-
-
67W0379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.603
25+
$0.571
50+
$0.540
100+
$0.510
250+
$0.483
More Pricing...
Total:$6.03
Min: 10 / Mult: 10
22µH
1.1A
Shielded
-
-
1.15A
TYS5020 Series
-
5mm x 5mm x 2mm
-
-
-
0.226ohm
± 20%
5mm
-
5mm
2mm
-
-
87X9508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.560
25+
$1.490
50+
$1.410
100+
$1.330
Total:$1.64
Min: 1 / Mult: 1
Total:$133.00
Min: 100 / Mult: 1
820µH
700mA
Shielded
-
-
940mA
SRR1280A Series
-
12.5mm x 12.5mm x 7.5mm
-
-
-
1.5ohm
± 10%
12.5mm
-
12.5mm
7.5mm
-
-
76-100 of 15161 items
of 607 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK