2.2µH SMD Power Inductors:

918 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ7995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.800
10+
$4.970
25+
$4.940
50+
$4.910
100+
$4.300
More Pricing...
Min: 1 / Mult: 1
2.2µH
32A
Shielded
-
29A
ASPI-F1010 Series
11.9mm x 11mm x 9.7mm
-
-
0.0028ohm
± 20%
11.9mm
-
11mm
9.7mm
46T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
25+
$0.215
50+
$0.196
100+
$0.178
Min: 1 / Mult: 1
2.2µH
2.2A
Shielded
-
3A
NRS Series
4mm x 4mm x 1.8mm
-
-
0.042ohm
± 20%
4mm
-
4mm
1.8mm
87X9929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.740
25+
$1.710
50+
$1.680
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.4A
Shielded
-
4.3A
WE-MAPI Series
3mm x 3mm x 2mm
-
-
0.08ohm
± 20%
3mm
-
3mm
2mm
50AC8094

RoHS

Each
1+
$2.510
10+
$2.390
25+
$2.380
50+
$2.310
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.2A
Shielded
-
7A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
-
0.026ohm
± 20%
4.1mm
-
4.1mm
3.1mm
64T2370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.323
10+
$0.296
25+
$0.296
50+
$0.296
100+
$0.274
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.8A
Shielded
-
1.65A
SRN3015 Series
3mm x 3mm x 1.5mm
-
-
0.072ohm
± 20%
3mm
-
3mm
1.5mm
87X9532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.620
25+
$1.490
50+
$1.360
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.8A
Shielded
-
6.5A
SRU1038A Series
10mm x 10mm x 3.8mm
-
-
0.0105ohm
± 30%
10mm
-
10mm
3.8mm
80AH9792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.836
10+
$0.712
25+
$0.677
50+
$0.644
100+
$0.610
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.3A
Semishielded
-
7.2A
MPL-SE Series
-
-
-
0.017ohm
± 20%
6mm
-
6mm
4mm
92AH7070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$3.000
25+
$3.000
50+
$3.000
100+
$2.750
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
-
7.5A
WE-HCI Series
5.6mm x 5.3mm x 4mm
-
-
0.0113ohm
± 20%
5.6mm
-
5.3mm
4mm
92AH6548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.580
25+
$1.540
50+
$1.290
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
2.2µH
2A
Shielded
-
1.2A
DEM2812C Series
3mm x 2.8mm x 1.2mm
-
-
0.07ohm
± 20%
3mm
-
2.8mm
1.2mm
76AH5437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.514
Min: 5 / Mult: 5
2.2µH
2.1A
Semishielded
-
1.8A
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
-
-
0.078ohm
± 20%
3mm
-
3mm
1.4mm
74T0828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.570
25+
$3.510
50+
$3.450
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
2.2µH
3A
Shielded
-
4.6A
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
-
0.03ohm
± 20%
4.8mm
-
4.8mm
3.8mm
01AC2388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$1.080
25+
$1.080
50+
$1.080
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
2.2µH
8.1A
Shielded
-
10.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
-
0.0183ohm
± 20%
7.21mm
-
7.12mm
3.23mm
80AH9705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.020
25+
$1.940
50+
$1.840
100+
$1.750
More Pricing...
Min: 5 / Mult: 5
2.2µH
8.2A
Shielded
-
11A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
-
-
0.0146ohm
± 20%
5.5mm
-
5.3mm
2.9mm
85AH8527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
Min: 1 / Mult: 1
2.2µH
2.7A
Shielded
-
5.25A
WE-PDA Series
7.3mm x 7.3mm x 4mm
-
-
0.061ohm
± 20%
7.3mm
-
7.3mm
4mm
76AH5424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.511
Min: 5 / Mult: 5
2.2µH
2.1A
Semishielded
-
1.8A
LQH3NPN_ME Series
3mm x 3mm x 1.4mm
-
-
0.078ohm
± 20%
3mm
-
3mm
1.4mm
80AH9771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
10+
$0.557
25+
$0.530
50+
$0.504
100+
$0.477
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.5A
Semishielded
-
2.7A
MPL-SE Series
2.5mm x 2mm x 1.2mm
-
-
0.118ohm
± 20%
2.5mm
-
2mm
1.2mm
06W1174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.920
10+
$3.870
25+
$3.810
50+
$3.750
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.1A
Shielded
-
3.6A
WE-SPC Series
4.8mm x 4.8mm x 1.8mm
-
-
0.0661ohm
± 20%
4.8mm
-
4.8mm
1.8mm
82T3267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$3.710
25+
$3.610
50+
$3.500
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
-
14A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
-
0.012ohm
± 20%
7.3mm
-
6.6mm
4.8mm
81Y6054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.378
10+
$0.317
25+
$0.281
50+
$0.277
100+
$0.271
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
-
2.6A
DFE252012P Series
1008 [2520 Metric]
-
1008 [2520 Metric]
0.084ohm
± 20%
2.5mm
-
2mm
1.2mm
81Y7600

RoHS

Date/Lot Code

Each
1+
$0.381
10+
$0.320
25+
$0.304
50+
$0.288
100+
$0.272
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
-
1.5A
DFE201612C Series
0806 [2016 Metric]
-
0806 [2016 Metric]
0.192ohm
± 20%
2mm
-
1.6mm
1.2mm
28AH6419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.713
10+
$0.590
25+
$0.557
50+
$0.524
100+
$0.490
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.15A
Shielded
-
3.76A
VLS-HBX Series
3mm x 3mm x 1.2mm
-
-
0.106ohm
± 20%
3mm
-
3mm
1.2mm
66AH2762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.820
25+
$2.770
50+
$2.710
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.7A
Shielded
-
6.2A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
-
0.035ohm
± 20%
4.1mm
-
4.1mm
2.1mm
80AH9727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.888
10+
$0.752
25+
$0.716
50+
$0.679
100+
$0.643
Min: 5 / Mult: 5
2.2µH
2.2A
Shielded
-
2.7A
MPL-AT Series
2mm x 1.6mm x 1mm
-
-
0.155ohm
± 20%
2mm
-
1.6mm
1mm
95AJ6801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.655
10+
$0.655
25+
$0.655
50+
$0.655
100+
$0.655
Min: 1 / Mult: 1
2.2µH
7.61A
Shielded
-
10A
NS Series
10.1mm x 10.1mm x 5.5mm
-
-
0.0087ohm
± 30%
10.1mm
-
10.1mm
5.5mm
38AJ1077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
10+
$0.782
25+
$0.782
50+
$0.782
100+
$0.782
More Pricing...
Min: 1 / Mult: 1
2.2µH
14.6A
Shielded
-
18.5A
MPEV Series
10mm x 10mm x 4mm
-
-
7900µohm
± 20%
10mm
-
10mm
4mm
1-25 of 918 items
of 37 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK