3.3µH SMD Power Inductors:

827 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90W0882

RoHS

Each (Supplied on Cut Tape)
1+
$1.840
10+
$1.560
25+
$1.460
50+
$1.380
100+
$1.290
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
Total:$129.00
Min: 100 / Mult: 1
3.3µH
6.5A
Shielded
-
7A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
-
0.023ohm
± 20%
7.2mm
-
6.5mm
4mm
-
88T7168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.140
10+
$3.750
25+
$3.640
50+
$3.520
100+
$3.410
More Pricing...
Total:$4.14
Min: 1 / Mult: 1
3.3µH
3.42A
Shielded
-
4.2A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
-
30mohm
± 20%
7.3mm
-
7.3mm
3.2mm
-
47T5128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.606
10+
$0.508
25+
$0.500
50+
$0.470
100+
$0.438
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
3.3µH
2.7A
Shielded
-
2.4A
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
-
0.056ohm
± 20%
3.8mm
-
3.8mm
1.8mm
-
53W1876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.400
10+
$1.290
25+
$1.240
50+
$1.150
100+
$1.050
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
Total:$105.00
Min: 100 / Mult: 1
3.3µH
6.8A
Shielded
-
7.3A
SPM Series
7.1mm x 6.5mm x 3mm
-
-
0.0297ohm
± 20%
7.1mm
-
6.5mm
3mm
-
75X1159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.890
25+
$1.840
50+
$1.790
100+
$1.740
More Pricing...
Total:$1.94
Min: 1 / Mult: 1
3.3µH
3.7A
Semishielded
-
6.5A
WE-LQS Series
6mm x 6mm x 4.5mm
-
-
0.021ohm
± 30%
6mm
-
6mm
4.5mm
-
88T7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.990
25+
$2.870
50+
$2.740
100+
$2.570
More Pricing...
Total:$3.11
Min: 1 / Mult: 1
3.3µH
4A
Unshielded
-
7.5A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
-
60mohm
± 20%
5.8mm
-
5.2mm
4.5mm
-
51R4492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.260
25+
$1.260
Total:$1.49
Min: 1 / Mult: 1
3.3µH
3.3A
Shielded
-
8.5A
IHLP-2020BZ-01 Series
5.49mm x 5.18mm x 2mm
-
2020 [5050 Metric]
0.0855ohm
± 20%
5.49mm
-
5.18mm
2mm
-
90Y9903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.822
25+
$0.776
50+
$0.733
100+
$0.727
250+
$0.703
More Pricing...
Total:$8.22
Min: 10 / Mult: 10
3.3µH
5A
-
-
11.5A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
-
-
0.02651ohm
± 20%
6.4mm
-
6mm
3mm
-
66AH2691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.670
10+
$3.420
25+
$3.300
50+
$3.150
100+
$2.920
More Pricing...
Total:$3.67
Min: 1 / Mult: 1
3.3µH
8.25A
Shielded
-
20A
WE-LHMI Series
9.7mm x 8.5mm x 4mm
-
-
0.0149ohm
± 20%
9.7mm
-
8.5mm
4mm
-
85AJ5053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.220
Total:$1.22
Min: 1 / Mult: 1
Total:$122.00
Min: 100 / Mult: 1
3.3µH
5A
Shielded
-
8A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
-
0.048ohm
± 20%
7mm
-
6.6mm
1.8mm
-
82T3236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.900
25+
$3.770
50+
$3.620
100+
$3.480
More Pricing...
Total:$19.85
Min: 5 / Mult: 5
3.3µH
2.5A
Shielded
-
4.2A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
-
0.076ohm
± 20%
4.45mm
-
4.06mm
1.8mm
-
44W4795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.130
10+
$3.720
25+
$3.610
50+
$3.500
100+
$3.380
More Pricing...
Total:$4.13
Min: 1 / Mult: 1
3.3µH
2.8A
Shielded
-
3A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
-
-
0.067ohm
± 25%
6.2mm
-
5.9mm
3.3mm
-
13T9767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
10+
$3.840
25+
$3.770
50+
$3.680
100+
$3.570
More Pricing...
Total:$3.95
Min: 1 / Mult: 1
3.3µH
14A
Shielded
-
15.5A
WE-HCC Series
10.9mm x 10mm x 9.3mm
-
-
0.0054ohm
± 20%
10.9mm
-
10mm
9.3mm
-
75X1130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.890
25+
$1.840
50+
$1.790
100+
$1.740
More Pricing...
Total:$1.94
Min: 1 / Mult: 1
3.3µH
3.4A
Semishielded
-
4.3A
WE-LQS Series
5mm x 5mm x 4mm
-
-
0.024ohm
± 30%
5mm
-
5mm
4mm
-
67W0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.607
25+
$0.561
50+
$0.513
100+
$0.465
250+
$0.443
More Pricing...
Total:$6.07
Min: 10 / Mult: 10
3.3µH
1.23A
Shielded
-
2.45A
TYS4018 Series
4mm x 4mm x 1.8mm
-
-
0.07ohm
± 20%
4mm
-
4mm
1.8mm
-
01AC2262

RoHS

Each
1+
$4.730
10+
$4.600
25+
$4.480
50+
$4.350
100+
$3.820
More Pricing...
Total:$4.73
Min: 1 / Mult: 1
3.3µH
6A
Shielded
-
14.5A
WE-XHMI Series
6.65mm x 6.45mm x 2.4mm
-
-
0.0192ohm
± 20%
6.65mm
-
6.45mm
2.4mm
-
80AH9787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.517
Total:$0.52
Min: 1 / Mult: 1
3.3µH
5.2A
Semishielded
-
6.4A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
-
0.026ohm
± 20%
4.9mm
-
4.9mm
4mm
-
69AH5187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.420
10+
$3.150
25+
$3.050
50+
$2.940
100+
$2.710
Total:$3.42
Min: 1 / Mult: 1
3.3µH
6.2A
Shielded
-
7.3A
WE-MAPI Series
5.4mm x 5.4mm x 3.1mm
-
-
0.023ohm
± 20%
5.4mm
-
5.4mm
3.1mm
-
80AH9696

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.850
25+
$1.750
50+
$1.660
100+
$1.560
More Pricing...
Total:$10.90
Min: 5 / Mult: 5
3.3µH
4.4A
Shielded
-
5.2A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
-
-
0.0384ohm
± 20%
4.1mm
-
4.1mm
1.9mm
-
28AH8198

RoHS

Date/Lot Code

Each
1+
$3.410
10+
$3.070
25+
$2.950
50+
$2.820
100+
$2.620
More Pricing...
Total:$3.41
Min: 1 / Mult: 1
3.3µH
4.3A
Shielded
-
6.6A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
-
-
0.021ohm
± 30%
7.4mm
-
7.3mm
4.5mm
-
85AJ5069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.910
10+
$1.620
Total:$1.91
Min: 1 / Mult: 1
Total:$162.00
Min: 100 / Mult: 1
3.3µH
14A
Shielded
-
22A
SRP8540A Series
-
-
-
0.0165ohm
± 20%
8.1mm
-
8.4mm
3.8mm
-
64T2400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.859
10+
$0.723
25+
$0.686
50+
$0.650
100+
$0.613
Total:$0.86
Min: 1 / Mult: 1
3.3µH
5.6A
Shielded
-
5.5A
SRN8040 Series
8mm x 8mm x 4mm
-
-
0.021ohm
± 30%
8mm
-
8mm
4mm
-
74P0284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.030
10+
$4.410
25+
$4.210
50+
$4.010
100+
$3.810
Total:$5.03
Min: 1 / Mult: 1
3.3µH
35A
Shielded
-
27A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
-
-
0.00293ohm
± 20%
17.15mm
-
17.15mm
7mm
-
85AH8361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
Total:$2.45
Min: 1 / Mult: 1
3.3µH
1.7A
Shielded
-
3.2A
WE-MAIA Series
3mm x 3mm x 1.5mm
-
-
0.131ohm
± 30%
3mm
-
3mm
1.5mm
-
32T8554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$3.120
25+
$2.910
50+
$2.670
100+
$2.410
More Pricing...
Total:$3.27
Min: 1 / Mult: 1
3.3µH
1.5A
Shielded
-
1.8A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
-
0.101ohm
± 20%
2.8mm
-
2.8mm
2.8mm
-
1-25 of 827 items
of 34 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK