SMD Power Inductors:
16,489 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Product Range
Common Mode Filter Case
Inductor Case Style
Power Inductor Case
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.790 25+ $1.320 50+ $1.160 100+ $1.010 | Min: 1 / Mult: 1 | 470nH | 6.7A | Shielded | - | 6.7A | - | IHLP-1212AE-11 Series | - | - | 3.6mm x 3mm x 1.5mm | - | - | 0.015ohm | ± 20% | 3.6mm | - | 3mm | 1.5mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.780 25+ $1.760 50+ $1.740 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | 22µH | 1.15A | Shielded | - | 900mA | - | WE-TPC Series | - | - | 5.8mm x 5.8mm x 2.8mm | - | - | 0.12ohm | ± 30% | 5.8mm | - | 5.8mm | 2.8mm | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.690 10+ $2.670 25+ $2.610 50+ $2.540 100+ $2.420 More Pricing... | Min: 1 / Mult: 1 | 10µH | 3A | Shielded | - | 2.5A | - | WE-TPC Series | - | - | 10mm x 10mm x 2.8mm | - | - | 0.053ohm | ± 30% | 10mm | - | 10mm | 2.8mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.480 25+ $1.480 50+ $1.450 100+ $1.390 More Pricing... | Min: 1 / Mult: 1 | 10µH | 600mA | Shielded | - | 1.35A | - | WE-MAPI Series | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | 0.843ohm | ± 20% | 2.5mm | - | 2mm | 1mm | - | - | |||||
57AC3538 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.070 10+ $0.925 25+ $0.888 50+ $0.849 100+ $0.812 More Pricing... | Min: 1 / Mult: 1 | 470nH | 320mA | Shielded | - | 220mA | - | SRR7045 Series | - | - | 7mm x 7mm x 4.5mm | - | - | 1.1ohm | ± 20% | 7mm | - | 7mm | 4.5mm | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.690 10+ $2.580 25+ $2.550 50+ $2.520 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | 220µH | 440mA | Shielded | - | 540mA | - | WE-PD Series | - | - | 7.3mm x 7.3mm x 4.5mm | - | - | 1.17ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.106 10+ $0.098 25+ $0.097 50+ $0.090 100+ $0.090 More Pricing... | Min: 1 / Mult: 1 | 10µH | 300mA | Shielded | - | 60mA | - | MLZ Series | - | - | 1.6mm x 0.8mm x 0.8mm | - | 0603 [1608 Metric] | 0.78ohm | ± 20% | 1.6mm | - | 0.8mm | 0.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.810 10+ $4.980 25+ $4.930 50+ $4.870 100+ $4.310 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 32A | Shielded | - | 29A | - | ASPI-F1010 Series | - | - | 11.9mm x 11mm x 9.7mm | - | - | 0.0028ohm | ± 20% | 11.9mm | - | 11mm | 9.7mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.290 10+ $2.220 25+ $2.210 50+ $2.090 100+ $1.940 More Pricing... | Min: 1 / Mult: 1 | 2.5µH | 1.45A | Shielded | - | 1.25A | - | WE-TPC Series | - | - | 3.8mm x 3.8mm x 1.65mm | - | - | 0.058ohm | ± 30% | 3.8mm | - | 3.8mm | 1.65mm | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.240 10+ $3.180 25+ $3.080 50+ $2.980 100+ $2.880 More Pricing... | Min: 1 / Mult: 1 | 470nH | 40A | Shielded | - | 35A | - | WE-HCM Series | - | - | 11.3mm x 11mm x 8.9mm | - | - | 320µohm | ± 20% | 11.3mm | - | 11mm | 8.9mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.140 10+ $0.140 25+ $0.140 50+ $0.140 100+ $0.249 | Min: 1 / Mult: 1 | 33µH | 1.4A | Shielded | - | 1.65A | - | NRS Series | - | - | 6mm x 6mm x 4.5mm | - | - | 0.141ohm | ± 20% | 6mm | - | 6mm | 4.5mm | - | - | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 250+ $0.603 500+ $0.569 1250+ $0.504 2500+ $0.447 | Min: 250 / Mult: 250 | 100µH | 3A | Unshielded | - | - | - | MCPD Series | - | - | 18.54mm x 15.24mm x 7.11mm | - | - | 0.19ohm | ± 20% | 18.54mm | - | 15.24mm | 7.11mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.358 10+ $0.289 25+ $0.272 50+ $0.257 100+ $0.239 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 3A | Shielded | - | 2.7A | - | NR Series | - | - | 6mm x 6mm x 2.8mm | - | - | 0.031ohm | ± 20% | 6mm | - | 6mm | 2.8mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.620 10+ $2.620 25+ $2.620 50+ $2.620 100+ $2.420 More Pricing... | Min: 1 / Mult: 1 | 100µH | 2.5A | Shielded | - | 3.1A | - | WE-PD Series | - | - | 12mm x 12mm x 10mm | - | - | 0.11ohm | ± 20% | 12mm | - | 12mm | 10mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.258 25+ $0.215 50+ $0.196 100+ $0.178 | Min: 1 / Mult: 1 | 2.2µH | 2.2A | Shielded | - | 3A | - | NRS Series | - | - | 4mm x 4mm x 1.8mm | - | - | 0.042ohm | ± 20% | 4mm | - | 4mm | 1.8mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $1.100 25+ $1.060 50+ $1.030 100+ $0.992 More Pricing... | Min: 5 / Mult: 5 | 10µH | 320mA | Unshielded | - | 850mA | - | WE-LQ Series | - | - | 3.2mm x 2.5mm x 2mm | - | - | 0.65ohm | ± 20% | 3.2mm | - | 2.5mm | 2mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.550 10+ $2.180 25+ $1.950 50+ $1.910 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | 100µH | 1.87A | Shielded | - | 1.95A | - | B82477P4 Series | - | - | 12.5mm x 12.5mm x 8.5mm | - | - | 0.138ohm | ± 20% | 12.5mm | - | 12.5mm | 8.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.370 10+ $0.339 25+ $0.339 50+ $0.339 100+ $0.314 | Min: 1 / Mult: 1 | 68µH | 900mA | Semishielded | - | 1A | - | SRN6045 Series | - | - | 6mm x 6mm x 4.5mm | - | - | 0.351ohm | ± 20% | 6mm | - | 6mm | 4.5mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.770 10+ $3.620 25+ $3.470 50+ $3.310 100+ $3.110 More Pricing... | Min: 1 / Mult: 1 | 10µH | 1A | Shielded | - | 450mA | - | WE-PD3 Series | - | - | 6.6mm x 4.45mm x 2.92mm | - | - | 0.075ohm | ± 20% | 6.6mm | - | 4.45mm | 2.92mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.836 10+ $0.836 25+ $0.835 50+ $0.835 100+ $0.835 More Pricing... | Min: 1 / Mult: 1 | 100µH | 1.7A | Shielded | - | 1.7A | - | SRR1260 Series | - | - | 12.5mm x 12.5mm x 6mm | - | - | 0.18ohm | ± 20% | 12.5mm | - | 12.5mm | 6mm | - | - | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.403 10+ $0.403 25+ $0.403 50+ $0.403 100+ $0.403 | Min: 1 / Mult: 1 | 100µH | 3A | Unshielded | - | - | - | MCPD Series | - | - | 18.54mm x 15.24mm x 7.11mm | - | - | 0.19ohm | ± 20% | 18.54mm | - | 15.24mm | 7.11mm | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.572 10+ $0.572 25+ $0.572 50+ $0.572 100+ $0.572 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 1.3A | Shielded | - | 1.25A | - | WE-TPC Series | - | - | 4.8mm x 4.8mm x 2.8mm | - | - | 0.09ohm | ± 30% | 4.8mm | - | 4.8mm | 2.8mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 25+ $1.130 | Min: 1 / Mult: 1 | 1µH | 4.5A | Shielded | - | 5A | - | IHLP-1616BZ-11 Series | - | - | 4.45mm x 4.06mm x 2mm | - | - | 0.027ohm | ± 20% | 4.45mm | - | 4.06mm | 2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.394 10+ $0.393 25+ $0.393 50+ $0.361 100+ $0.361 More Pricing... | Min: 1 / Mult: 1 | 27µH | 1A | Unshielded | - | 1.3A | - | SDR0604 Series | - | - | 5.8mm x 5.8mm x 4.8mm | - | - | 0.22ohm | ± 15% | 5.8mm | - | 5.8mm | 4.8mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.050 10+ $1.000 25+ $0.971 50+ $0.941 100+ $0.911 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 490mA | Unshielded | - | 1.25A | - | WE-LQ Series | - | - | 3.2mm x 2.5mm x 2mm | - | - | 0.28ohm | ± 20% | 3.2mm | - | 2.5mm | 2mm | - | - |