SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.2µH
18A
Shielded
35A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
0.003ohm
± 30%
7mm
6.6mm
1.8mm
75AJ2653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.650
25+
$3.500
50+
$3.380
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
800nH
16A
Unshielded
35A
WE-PD4 Series
22mm x 15mm x 7mm
0.003ohm
± 20%
22mm
15mm
7mm
29AK8025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.270
25+
$1.120
50+
$1.090
100+
$1.060
More Pricing...
Min: 5 / Mult: 5
100nH
51.1A
Shielded
37.1A
SPM-VT-D Series
5.3mm x 5.1mm x 3mm
0.003ohm
± 20%
5.3mm
5.1mm
3mm
27AM6336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.961
Min: 1 / Mult: 1
750nH
20A
Shielded
-
MCSC Series
-
0.003ohm
± 20%
10mm
10mm
4mm
27AM4838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.260
25+
$2.090
50+
$1.910
100+
$1.720
More Pricing...
Min: 5 / Mult: 5
240nH
25A
Shielded
38A
SRP5030HMCT Series
-
0.003ohm
± 20%
5.7mm
5.3mm
2.8mm
81AH9680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.550
25+
$4.540
50+
$4.370
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
1.5µH
18A
Shielded
43A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
0.003ohm
± 20%
13.5mm
12.5mm
6.2mm
29AM7657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.969
25+
$0.928
50+
$0.879
100+
$0.853
Min: 1 / Mult: 1
220nH
24A
Shielded
34A
3656 Series
-
0.003ohm
± 20%
7mm
6.6mm
2.8mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK