Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC4015-R75MU
Newark Part No.27AM6336
Product RangeMCSC Series
Packaging Options
7,207 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.961 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC4015-R75MU
Newark Part No.27AM6336
Product RangeMCSC Series
Inductance750nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMCSC Series
Inductor Case / Package-
DC Resistance Max0.003ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Product Range
MCSC Series
DC Resistance Max
0.003ohm
Product Length
10mm
Product Height
4mm
RMS Current (Irms)
20A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate