20A SMD Power Inductors:

81 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC4095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.890
10+
$2.280
25+
$2.160
50+
$2.060
100+
$1.950
Total:$2.89
Min: 1 / Mult: 1
Total:$195.00
Min: 100 / Mult: 1
1µH
20A
Shielded
23A
SRP6050CA Series
6.6mm x 6.4mm x 4.8mm
-
4520µohm
± 20%
6.6mm
6.4mm
4.8mm
56AJ9526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.803
10+
$0.682
25+
$0.647
50+
$0.611
100+
$0.577
More Pricing...
Total:$4.02
Min: 5 / Mult: 5
Total:$57.70
Min: 100 / Mult: 5
0.33µH
20A
Shielded
33A
BMRx Series
7.3mm x 6.6mm x 3mm
-
4200µohm
± 20%
7.3mm
6.6mm
3mm
44W4637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
1.2µH
20A
Shielded
25A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
-
1.8mohm
± 20%
10.5mm
10.2mm
4.7mm
80AH9746

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$3.140
25+
$2.990
50+
$2.840
100+
$2.690
More Pricing...
Total:$3.70
Min: 1 / Mult: 1
1.8µH
20A
Shielded
29A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
0.0037ohm
± 20%
13.5mm
12.6mm
6.2mm
62AJ8000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.650
Total:$3.65
Min: 1 / Mult: 1
2.2µH
20A
Shielded
30A
ASPI-F1060 Series
11.9mm x 11mm x 5.7mm
-
4840µohm
± 20%
11.9mm
11mm
5.7mm
56AJ9537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$1.060
25+
$1.000
50+
$0.948
100+
$0.893
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
Total:$89.30
Min: 100 / Mult: 1
1µH
20A
Shielded
26A
BMRx Series
11.6mm x 10.1mm x 4mm
-
3100µohm
± 20%
11.6mm
10.1mm
4mm
44W4651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.360
10+
$10.190
25+
$9.720
50+
$9.250
100+
$8.460
More Pricing...
Total:$10.36
Min: 1 / Mult: 1
7.6µH
20A
Shielded
20.5A
WE-HCI Series
18.3mm x 18.2mm x 9mm
-
0.00375ohm
± 20%
18.3mm
18.2mm
9mm
46T8801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.060
10+
$5.960
25+
$5.770
50+
$5.580
100+
$5.110
More Pricing...
Total:$6.06
Min: 1 / Mult: 1
2.8µH
20A
Shielded
17.5A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
3.3mohm
± 20%
13.2mm
12.8mm
6.2mm
44W4621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.560
10+
$6.440
25+
$6.240
50+
$6.040
100+
$5.830
More Pricing...
Total:$6.56
Min: 1 / Mult: 1
240nH
20A
Shielded
28A
WE-HCI Series
7mm x 6.9mm x 4.8mm
-
1mohm
± 20%
7mm
6.9mm
4.8mm
40Y3223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.650
10+
$4.550
25+
$4.470
50+
$4.370
100+
$4.040
More Pricing...
Total:$4.65
Min: 1 / Mult: 1
220nH
20A
Shielded
25A
WE-HCI Series
5.6mm x 5.3mm x 4mm
-
1250µohm
± 20%
5.6mm
5.3mm
4mm
64X8732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$1.480
Total:$1.75
Min: 1 / Mult: 1
Total:$14.80
Min: 10 / Mult: 1
330nH
20A
Shielded
32A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
3.9mohm
± 20%
7.3mm
6.6mm
2.8mm
01AC2256

RoHS

Each
1+
$4.860
10+
$4.730
25+
$4.610
50+
$4.480
100+
$3.950
More Pricing...
Total:$4.86
Min: 1 / Mult: 1
180nH
20A
Shielded
39A
WE-XHMI Series
-
-
1320µohm
± 20%
6.65mm
6.45mm
2.4mm
32AJ8863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
Total:$1.39
Min: 1 / Mult: 1
Total:$139.00
Min: 100 / Mult: 1
680nH
20A
Shielded
20A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
4100µohm
± 20%
7.3mm
6.6mm
4.8mm
45AJ0688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.750
Total:$4.75
Min: 1 / Mult: 1
Total:$475.00
Min: 100 / Mult: 1
2.2µH
20A
Shielded
30A
ASPIAIG-Q1060 Series
11.9mm x 11mm x 5.7mm
-
4840µohm
± 20%
11.9mm
11mm
5.7mm
28AH5206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.610
25+
$2.370
50+
$2.320
100+
$2.260
More Pricing...
Total:$3.04
Min: 1 / Mult: 1
1.5µH
20A
Shielded
16A
SPM-HZ Series
10.7mm x 10mm x 5.4mm
-
5390µohm
± 20%
10.7mm
10mm
5.4mm
97AH8068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.090
25+
$1.040
50+
$0.979
100+
$0.926
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
1µH
20A
Shielded
29A
AMDLA1004S Series
11mm x 10mm x 3.8mm
-
3250µohm
± 20%
11mm
10mm
3.8mm
32AJ8844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
Total:$1.44
Min: 1 / Mult: 1
Total:$144.00
Min: 100 / Mult: 1
360nH
20A
Shielded
24A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
3900µohm
± 20%
7.1mm
6.6mm
2.8mm
69AH2641

RoHS

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.690
Total:$1.76
Min: 1 / Mult: 1
Total:$169.00
Min: 100 / Mult: 1
0.47µH
20A
Shielded
21A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
4000µohm
± 20%
6.6mm
6.6mm
2.8mm
75AJ2625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.470
25+
$3.340
50+
$3.200
100+
$2.950
More Pricing...
Total:$3.71
Min: 1 / Mult: 1
220nH
20A
Shielded
63.4A
WE-LHMI Series
9.7mm x 8.5mm x 3mm
-
1610µohm
± 20%
9.7mm
8.5mm
3mm
30AK7879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.830
Total:$4.83
Min: 1 / Mult: 1
180nH
20A
Shielded
50.6A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
-
1320µohm
± 20%
6.65mm
6.45mm
2.4mm
31AK5802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.910
25+
$1.820
Total:$19.10
Min: 10 / Mult: 10
80nH
20A
Shielded
36A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
-
1.9mohm
± 20%
3.2mm
2.5mm
2.5mm
31AK5794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.050
25+
$1.890
50+
$1.790
100+
$1.750
250+
$1.650
More Pricing...
Total:$20.50
Min: 10 / Mult: 10
110nH
20A
Shielded
29A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
-
1.9mohm
± 20%
3.2mm
2.5mm
2.5mm
29AK8111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.520
10+
$2.150
Total:$2.52
Min: 1 / Mult: 1
Total:$215.00
Min: 100 / Mult: 1
1.8µH
20A
Shielded
23A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
5500µohm
± 20%
11mm
10mm
3.8mm
30AK7847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.350
10+
$6.860
25+
$6.530
50+
$6.190
100+
$5.690
More Pricing...
Total:$7.35
Min: 1 / Mult: 1
1.2µH
20A
Shielded
30A
WE-HCIA Series
10.5mm x 10mm x 4.5mm
-
2040µohm
± 20%
10.5mm
10mm
4.5mm
13AM6450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.410
25+
$2.320
50+
$2.180
100+
$2.020
More Pricing...
Total:$2.88
Min: 1 / Mult: 1
2.2µH
20A
Shielded
30A
PA2243.XXXNLT Series
-
-
4840µohm
± 20%
11.9mm
11mm
5.7mm
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK