SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$5.630
25+
$5.470
50+
$5.300
100+
$5.110
More Pricing...
Min: 1 / Mult: 1
11.3µH
11A
Shielded
9.5A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
0.0091ohm
± 20%
13.2mm
12.8mm
6.2mm
50AK8891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.176
10+
$0.176
25+
$0.176
50+
$0.176
100+
$0.176
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.4µH
7A
Wirewound
11A
LSXN Series
-
0.0091ohm
± 30%
8mm
8mm
4.2mm
26AM2497

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.951
25+
$0.875
50+
$0.795
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
1.5µH
8.4A
Wirewound
11A
LCXN Series
-
0.0091ohm
± 30%
8mm
8mm
4.2mm
50AK8892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.176
10+
$0.176
25+
$0.176
50+
$0.176
100+
$0.176
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
7A
Wirewound
11A
LSXN Series
-
0.0091ohm
± 30%
8mm
8mm
4.2mm
03AH4416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.427
10+
$0.427
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
14A
Shielded
18A
MPX Series
8.65mm x 8mm x 3mm
0.0091ohm
± 20%
8.65mm
8mm
3mm
51AH4808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.474
10+
$0.474
25+
$0.474
50+
$0.474
100+
$0.474
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
14A
Shielded
18A
MPXV Series
8.65mm x 8mm x 3mm
0.0091ohm
± 20%
8.65mm
8mm
3mm
90Y9650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.197
10+
$0.197
25+
$0.197
50+
$0.197
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
4.7µH
5A
Shielded
4.5A
ELL-ATP Series
10mm x 10mm x 4.2mm
0.0091ohm
± 30%
10mm
10mm
4.5mm
51AH4809

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.030
2000+
$0.936
4000+
$0.840
6000+
$0.810
10000+
$0.793
Min: 1500 / Mult: 1500
1.5µH
14A
Shielded
18A
MPXV Series
8.65mm x 8mm x 3mm
0.0091ohm
± 20%
8.65mm
8mm
3mm
03AH4417

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.979
2000+
$0.889
4000+
$0.797
6000+
$0.770
10000+
$0.753
Min: 1500 / Mult: 1500
1.5µH
14A
Shielded
18A
MPX Series
8.65mm x 8mm x 3mm
0.0091ohm
± 20%
8.65mm
8mm
3mm
18AM7580

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.620
10000+
$0.558
Min: 1000 / Mult: 1000
1.5µH
7A
-
10A
LMXN Series
-
0.0091ohm
± 30%
8mm
8mm
4.2mm
50AK8742

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.292
5000+
$0.287
10000+
$0.265
20000+
$0.248
30000+
$0.232
More Pricing...
Min: 1000 / Mult: 1000
1.5µH
7A
Wirewound
11A
LSXN Series
-
0.0091ohm
± 30%
8mm
8mm
4.2mm
18AM7579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.620
10000+
$0.558
Min: 1000 / Mult: 1000
1.5µH
7A
-
10A
LMXN Series
-
0.0091ohm
± 30%
8mm
8mm
4.2mm
50AK8741

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.292
5000+
$0.287
10000+
$0.265
20000+
$0.248
30000+
$0.232
More Pricing...
Min: 1000 / Mult: 1000
1.4µH
7A
Wirewound
11A
LSXN Series
-
0.0091ohm
± 30%
8mm
8mm
4.2mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK