Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL1R5NJGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8742
Re-Reel50AK8892RL
Cut Tape50AK8892
Product RangeLSXN Series
Also Known AsNRS8040T1R5NJGJ
Your Part Number
795 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.555 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.555 |
| 25+ | $0.456 |
| 100+ | $0.391 |
| 250+ | $0.373 |
| 500+ | $0.355 |
| 1000+ | $0.338 |
| 2500+ | $0.307 |
| 5000+ | $0.290 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.333 |
| 3000+ | $0.302 |
| 5000+ | $0.291 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL1R5NJGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8742
Re-Reel50AK8892RL
Cut Tape50AK8892
Product RangeLSXN Series
Also Known AsNRS8040T1R5NJGJ
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7A
Inductor ConstructionWirewound
Saturation Current (Isat)11A
Product RangeLSXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0091ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7A
Saturation Current (Isat)
11A
Power Inductor Case
-
DC Resistance Max
0.0091ohm
Product Length
8mm
Product Height
4.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
