SMD Power Inductors:

555 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH9990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.550
25+
$1.380
50+
$1.350
100+
$1.320
More Pricing...
Total:$1.82
Min: 1 / Mult: 1
100µH
1.7A
Shielded
-
3A
PCC-M0850M Series
8.5mm x 8mm x 5mm
-
0.333ohm
± 20%
8.5mm
-
8mm
5mm
-
73T9657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.855
10+
$0.724
25+
$0.693
50+
$0.662
100+
$0.630
Total:$0.86
Min: 1 / Mult: 1
Total:$63.00
Min: 100 / Mult: 1
1µH
7.8A
Shielded
-
11A
SRN8040 Series
8mm x 8mm x 4mm
-
0.01ohm
± 30%
8mm
-
8mm
4mm
-
15AC9139

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.040
25+
$1.940
50+
$1.840
100+
$1.480
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
2.2mH
310mA
Semishielded
-
450mA
WE-LQS Series
8mm x 8mm x 6.5mm
-
5ohm
± 20%
8mm
-
8mm
6.5mm
-
06W1164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.610
10+
$4.410
25+
$4.130
50+
$3.770
100+
$3.420
More Pricing...
Total:$4.61
Min: 1 / Mult: 1
100µH
1A
Shielded
-
900mA
WE-TPC Series
8mm x 8mm x 4.3mm
-
0.32ohm
± 30%
8mm
-
8mm
4.3mm
-
62AC1080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.240
25+
$2.190
50+
$2.140
100+
$2.060
More Pricing...
Total:$2.29
Min: 1 / Mult: 1
330µH
660mA
Semishielded
-
900mA
WE-LQS Series
8mm x 8mm x 4.2mm
-
0.865ohm
± 20%
8mm
-
8mm
4.2mm
-
24T3476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.657
10+
$0.550
25+
$0.514
Total:$0.66
Min: 1 / Mult: 1
Total:$5.50
Min: 10 / Mult: 1
68µH
1.1A
Shielded
-
1.2A
NR Series
8mm x 8mm x 4mm
-
0.23ohm
± 20%
8mm
-
8mm
4mm
-
50M5083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
10+
$1.110
25+
$1.060
Total:$1.31
Min: 1 / Mult: 1
Total:$106.00
Min: 100 / Mult: 1
100µH
1A
Shielded
-
800mA
SRU8043 Series
8mm x 8mm x 4.3mm
-
0.287ohm
± 30%
8mm
-
8mm
4.3mm
-
06W1160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.570
10+
$3.440
25+
$3.340
50+
$3.240
100+
$3.050
More Pricing...
Total:$3.57
Min: 1 / Mult: 1
3.9µH
4.9A
Shielded
-
4.5A
WE-TPC Series
8mm x 8mm x 4.3mm
-
0.017ohm
± 30%
8mm
-
8mm
4.3mm
-
96Y9708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.030
25+
$0.956
50+
$0.879
100+
$0.800
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
1µH
8.5A
Semishielded
-
13.8A
SRN8040TA Series
8mm x 8mm x 3.7mm
-
0.0082ohm
± 30%
8mm
-
8mm
3.7mm
-
29AH9989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.230
25+
$1.180
50+
$1.180
100+
$1.180
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
10µH
5.7A
Shielded
-
13A
PCC-M0854M Series
8.5mm x 8mm x 5.4mm
-
0.0368ohm
± 20%
8.5mm
-
8mm
5.4mm
-
25AK0083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
Total:$1.19
Min: 1 / Mult: 1
150nH
70A
Shielded
-
70A
AMSLA-1070 Series
10.4mm x 8mm x 7mm
-
410µohm
± 20%
10.4mm
-
8mm
7mm
-
25AK0085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
Total:$1.59
Min: 1 / Mult: 1
Total:$159.00
Min: 100 / Mult: 1
0.22µH
50A
Shielded
-
54A
AMSLA-1280 Series
12mm x 8mm x 7mm
-
310µohm
± 10%
12mm
-
8mm
7mm
-
25AK0084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
Total:$1.19
Min: 1 / Mult: 1
215nH
61A
Shielded
-
44A
AMSLA-1070 Series
10.4mm x 8mm x 7mm
-
290µohm
± 10%
10.4mm
-
8mm
7mm
-
64T2400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
10+
$0.707
25+
$0.690
50+
$0.660
100+
$0.629
Total:$0.82
Min: 1 / Mult: 1
3.3µH
5.6A
Shielded
-
5.5A
SRN8040 Series
8mm x 8mm x 4mm
-
0.021ohm
± 30%
8mm
-
8mm
4mm
-
96Y9726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.969
10+
$0.825
25+
$0.785
50+
$0.745
100+
$0.704
More Pricing...
Total:$0.97
Min: 1 / Mult: 1
56µH
1.75A
Semishielded
-
1.9A
SRN8040TA Series
8mm x 8mm x 3.7mm
-
0.16ohm
± 20%
8mm
-
8mm
3.7mm
-
90Y9932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.110
25+
$0.995
50+
$0.971
100+
$0.948
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
6.8µH
5.9A
-
-
11A
PCC-M0840M-LP Series
8.5mm x 8mm x 4mm
-
0.02585ohm
± 20%
8.5mm
-
8mm
4mm
-
90Y9919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.110
25+
$0.994
50+
$0.969
100+
$0.946
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
15µH
3.8A
-
-
7.7A
PCC-M0840M-LP Series
8.5mm x 8mm x 4mm
-
0.0605ohm
± 20%
8.5mm
-
8mm
4mm
-
92AH6121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.951
Total:$0.95
Min: 1 / Mult: 1
Total:$95.10
Min: 100 / Mult: 1
22µH
1.6A
Shielded
-
1.5A
SRU8028 Series
8mm x 8mm x 2.8mm
-
0.106ohm
± 30%
8mm
-
8mm
2.8mm
-
62AJ8002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.210
25+
$2.080
50+
$1.960
100+
$1.850
Total:$2.59
Min: 1 / Mult: 1
2.2mH
14A
Shielded
-
17A
ASPI-F7050 Series
8.4mm x 8mm x 4.8mm
-
6400µohm
± 20%
8.4mm
-
8mm
4.8mm
-
06W1166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.610
10+
$4.410
25+
$4.130
50+
$3.770
100+
$3.420
More Pricing...
Total:$4.61
Min: 1 / Mult: 1
22µH
2.3A
Shielded
-
1.9A
WE-TPC Series
8mm x 8mm x 4.3mm
-
80mohm
± 30%
8mm
-
8mm
4.3mm
-
15AC9137

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.040
25+
$1.940
50+
$1.840
100+
$1.480
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
10µH
130mA
Semishielded
-
200mA
WE-LQS Series
8mm x 8mm x 6.5mm
-
22.8ohm
± 20%
8mm
-
8mm
6.5mm
-
50AC8061

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.990
25+
$1.890
50+
$1.790
100+
$1.440
More Pricing...
Total:$2.09
Min: 1 / Mult: 1
150nH
1.2A
Semishielded
-
1.8A
WE-LQS Series
8mm x 8mm x 6.5mm
-
0.355ohm
± 20%
8mm
-
8mm
6.5mm
-
06X7602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.010
Total:$1.19
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
100µH
500mA
Shielded
-
700mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
-
0.6ohm
± 10%
10.5mm
-
8mm
4.7mm
-
81AH9657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.250
25+
$2.190
50+
$2.140
100+
$2.060
More Pricing...
Total:$2.31
Min: 1 / Mult: 1
150nH
910mA
Semishielded
-
1.25A
WE-LQS Series
8mm x 8mm x 4.2mm
-
0.478ohm
± 20%
8mm
-
8mm
4.2mm
-
08P2529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.990
25+
$2.940
50+
$2.870
100+
$2.670
More Pricing...
Total:$3.08
Min: 1 / Mult: 1
10µH
2A
Shielded
-
1.55A
WE-TPC Series
8mm x 8mm x 1.8mm
-
0.094ohm
± 30%
8mm
-
8mm
1.8mm
-
1-25 of 555 items
of 23 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK