Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8043-101YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel38AC2411
Re-Reel50M5083RL
Cut Tape50M5083
Product RangeSRU8043 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.864 | $0.00 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 25+ | $1.060 |
| 100+ | $0.895 |
| 250+ | $0.876 |
| 500+ | $0.858 |
| 1000+ | $0.841 |
| 5000+ | $0.823 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.864 |
| 3000+ | $0.833 |
| 5000+ | $0.769 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8043-101YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel38AC2411
Re-Reel50M5083RL
Cut Tape50M5083
Product RangeSRU8043 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Power Inductor Case8mm x 8mm x 4.3mm
Product RangeSRU8043 Series
DC Resistance Max0.287ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4.3mm
DC Resistance Max
0.287ohm
Product Length
8mm
Product Height
4.3mm
RMS Current (Irms)
1A
Saturation Current (Isat)
800mA
Product Range
SRU8043 Series
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRU8043-101Y
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
